Weidmüller 2506380000 Terminal Pull spring Beige 1pc

MPN
2506380000
Brand
Weidmuller
EAN-13
4050118520767
Order Code
08-2576
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.74 £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Weidmüller 2506380000 Distributor serial terminal features a pull spring connection and comes in a beige colour. It is designed for use in switchboards to ensure continuity in serial terminal connections. This part is typically used in electrical distribution and control applications.
Type Distributor serial terminal
No. of Ways 24
Termination Spring Clamp
Width 38.50mm
additional connection, min. core, further connection, min.
Ambient temperature -5 °C…40°C
AWG (min.) 22
Basic material Wemid
Blade size 1.0 x 5.5 mm
Clamping range, max. 6mm²
Clamping range, min. 0.34mm²
Closing plate required false
Colour Beige
Colour of operational elements red, blue
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 6
Connectable conductor cross section multi-wired 0.5 - 6
Connectable conductor cross section solid-core 0.5 - 6
Connection Pull spring
Connection cross-section, stranded, 6mm²
Connection direction top
Connection direction additional top
Connector Colour Red
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
core, further connection, min. core, further connection, max.
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.50mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.50mm²
Cross-section for connected wire, 1.5mm²
Cross-section for connected wire, AWG, AWG 26 Cross-section for connected wire, solid- 0.5mm²
Cross-section for connected wire, multi- 0.5 mm² Cross-section for connected wire, multi- 1.5mm²
Cross-section for connected wire, solid- 1.5 mm² Connection type, additional connection PUSH IN
Current at maximum wires 41 A
Current Rating 41A
Depth 47
Depth (inches) 1.8504 inch
Depth including DIN rail 48mm
Dim (L x W x H) 47 x 38.50 x 96 mm
Drill hole distance centrically 0
End cover plate required No
Ex 2014/34/EU label II 2 G D
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating V0
flexible, further connection, max. additional connection, max.
Gauge to IEC 60947-1 A5
GTIN (EAN) 4050118520767
Halogen free true
Height 96mm
Height (inches) 3.7795 inch
Inflammability class of insulation material according to UL94 V0
Installation advice Rail
Length 47mm
Levels cross-connected internally No
Marking EN 60079-7 Ex ec II C Gc
Material insulation body Thermoplastic
Maximum Wire Size AWG 8
Misc Attribute SET AAP13 6/1.5/24C
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 104.63g
N-function Yes
Nominal Current 41 A
Nominal Voltage 500V
Number of clamp positions per pole 6
Number of clamping points per level 50
Number of connections 1
Number of levels 1
Number of pins 24
Number of Poles 9
Number of potentials 2
Number of potentials per tier 2
Number of Rows 1
Open sides right
Operating Temperature -60 - 130
PE connection No
PE function No
PEN function No
Pins per row 24
plastic collar DIN 46228/1, further connection, min.
Pollution severity 3
Power loss in accordance with IEC 1.31 W
Qty. 1 items
Rated cross-section 6mm²
Rated cross-section, further connection 1.5 mm² Blade size, additional connection
Rated current In 41
Rated DC voltage 250 V
Rated impulse withstand voltage 4 kV
Rated voltage 250
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Standards In accordance with IEC
Storage temperature -25 °C...55°C
Stripping length 12mm
Stripping length (max.) 12mm
Surge voltage category III
Transparent false
Tube length min.
Tube length for twin wire-end ferrule Tube length
Tube length for wire-end ferrule with Tube length
Tube length for wire-end ferrule without Tube length nominal
Twin wire-end ferrules, max. 1.5mm²
Twin wire-end ferrules, min. 0.5mm²
Type of connection PUSH IN
Type of connection 2 PUSH IN
Type of electrical connection 1 Plug-in connection
Type of electrical connection 2 Plug-in connection
Type of fixing Snap-on
Type of mounting TS 35
UL 94 flammability rating V-0
Version Modular distribution terminals, PUSH IN, 6 mm²,
Volume resistance according to IEC 0.78 mO
Width (inches) 1.5157 inch
Wire Gauge (AWG) 8

Reviews

Be the first to submit a review

Trustpilot