Weidmüller 1562140000 serial Terminal Screws Green/Light grey/Blue

MPN
1562140000
Brand
Weidmuller
EAN-13
4050118385229
Order Code
08-2507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Weidmüller distributor serial terminal 1562140000 features screws and is available in green, light grey, and blue. It is designed for switchboard applications, providing reliable continuity and organisation within electrical systems. This component is suitable for distribution tasks, ensuring efficient connectivity in various industrial environments.
Type Distributor serial terminal
No. of Ways 10
Termination Screw
Width 88.80mm
46228/4, min. 46228/1, max.
Ambient temperature -50 °C…85°C
Basic material Wemid
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 16
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 0
Connectable conductor cross section multi-wired 1.5 - 25
Connectable conductor cross section solid-core 1.5 - 25
Connection Screws
Connection cross-section, stranded, 25mm²
Connection cross-section, stranded, min.1.5 mm² Wire connection cross-section, solid
Connection direction on side
Continuous operating temp., max. 130°C
Continuous operating temp., min. -50°C
Cross section (flexible) (max.) 16mm²
Cross section (flexible) (min.) 1.50mm²
Cross section (inflexible) (max.) 16mm²
Cross section (inflexible) (min.) 1.50mm²
Current at maximum wires 152 A
Current Rating 152A
Depth 49.3
Depth (inches) 1.9409 inch
Dim (L x W x H) 49.30 x 88.80 x 55.70 mm
End cover plate required No
Explosion-tested version Yes
Explosion-tested version Ex e true
Flammability Rating V0
GTIN (EAN) 4050118385229
Height 55.70mm
Height (inches) 2.1929 inch
Inflammability Class of Insulation Material acc. with UL94 V0
Inflammability class of insulation material according to UL94 V0
Installation advice Terminal rail / mounting
Internally connected stages false
Length 49.30mm
Levels cross-connected internally No
Material insulation body Thermoplastic
Misc Attribute WPD 501 2X25/2X16 1XGN/3XGY/1XBL
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 341.9g
N-function Yes
Nominal Current 152 A
Nominal Voltage 1000V
Number of clamp positions per level 10
Number of clamping points per level 10
Number of connections 20
Number of levels 1
Number of pins 10
Number of Poles 5
Number of potentials 5
Number of potentials per tier 5
Number of Rows 1
Open sides closed
Operating Temperature -50 - 130
PE connection No
PE function No
PEN function No
Pins per row 10
plate min.
Rated AC voltage 1000 V
Rated cross-section 25mm²
Rated current In 152
Rated DC voltage 1000 V
Rated voltage 1000
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9b5f0838-1f0b-4c14-9fc7-3f5e6ee75be2
Snap-on No
Standards IEC 60947-7-1, IEC
Storage temperature -25 °C...55°C
stranded, min. max.
Suitable for conductor material Aluminium/copper
Type of connection Screw connection
Type of connection 2 Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0
Width (inches) 3.4961 inch
Wire connection cross-section, solid 1.5mm²
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot