Weidmüller NULL Cable cutter 613935

Weidmuller Brand: Weidmuller
The Weidmuller cable cutters group comprises precise cutting tools with hardened blades designed for efficient use.
Description Image Product Buy Pricing (Ex VAT) Length Aluminium sector cable Construction/operation Copper cable - flexible, max. Contains Lead Copper cable - flexible, max. (kcmil) Copper cable - flexible, max. (AWG) Copper cable - stranded, max. Copper cable - stranded, max. (kcmil) Copper cable - solid, max. Copper cable - solid, max. (AWG) Copper cable, max. diameter Copper sector cable Copper cable - stranded, max. (AWG) Depth Cutting jaws exchangeable Depth (inches) Data / telephone / control cable, max. Ø8 mm Data / telephone / control cable, max. Ø12 mm GTIN (EAN)
Weidmüller 2993490000 KT 40 cable cutter precise cutting hardened blades
Weidmüller 2993490000 KT 40 cable cutter precise cutting hardened blades
Standard range
Order code: 08-2633
MPN: 2993490000

Despatched within 4 working days - 12 in stock
1+ £211.12
Price per unit Ex VAT
305mm 4 x 50 SE 300mm² 500 kcmil 300mm² 600 kcmil 40mm 3 x 50 SM 37mm 1.4567 inch 4099986874312
Weidmüller 2993500000 KT 50 cable cutter 52mm hardened blades precise cuts.
Weidmüller 2993500000 KT 50 cable cutter 52mm hardened blades precise cuts.
Standard range
Order code: 08-2634
MPN: 2993500000

Despatched within 4 working days - 9 in stock
1+ £307.08
Price per unit Ex VAT
345mm 4 x 70 SE 400mm² 800 kcmil 400mm² 800 kcmil 52mm 4 x 70 SM 40mm 1.5748 inch 4099986874329
Weidmüller 9002650000 KT 8 Cable Cutter 8mm Cut One-Hand Use
Weidmüller 9002650000 KT 8 Cable Cutter 8mm Cut One-Hand Use
Standard range
Order code: 08-2657
MPN: 9002650000

Despatched within 4 working days - 147 in stock
1+ £32.03
Price per unit Ex VAT
185mm Mechanic one hand 25mm² No 4 AWG 35mm² 50mm² 1 AWG 8mm 2 AWG 30mm false 1.1811 inch Single-core aluminium cable, max.(mm²)50mm² 4008190020163
Weidmüller 9002660000 KT 12 cable cutter for aluminium/copper cables
Weidmüller 9002660000 KT 12 cable cutter for aluminium/copper cables
Standard range
Order code: 08-2658
MPN: 9002660000

Despatched within 4 working days - 8 in stock
1+ £38.41
Price per unit Ex VAT
215mm Mechanic one hand 50mm² No 1 AWG 70mm² 95mm² 3/0 AWG 11mm 2/0 AWG 30mm false 1.1811 inch Single-core aluminium cable, max.(mm²)95mm² 4008190181970

Trustpilot