Weidmüller 9002660000 KT 12 cable cutter for aluminium/copper cables

MPN
9002660000
Brand
Weidmuller
EAN-13
4008190181970
Order Code
08-2658
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller KT 12 9002660000 Cable cutter is designed for precision cutting and stripping of single and multi-core aluminium and copper cables ranging from 12 mm to 25 mm². It is a durable and efficient tool suitable for various electrical and wiring applications. This Weidmüller cable cutter offers reliability and ease of use for professionals working with electrical installations.
Type Cable cutter
ESD Safe No
Length 215mm
VDE Safe No
Construction/operation Mechanic one hand
Contains Lead No
Copper cable - flexible, max. 50mm²
Copper cable - flexible, max. (AWG) 1 AWG
Copper cable - solid, max. 95mm²
Copper cable - solid, max. (AWG) 3/0 AWG
Copper cable - stranded, max. 70mm²
Copper cable - stranded, max. (AWG) 2/0 AWG
Copper cable, max. diameter 11mm
Cutting jaws exchangeable false
Data / telephone / control cable, max. Ø12 mm Single-core aluminium cable, max.(mm²)95mm²
Depth 30mm
Depth (inches) 1.1811 inch
Description of article Cutting tool for up to 12
GTIN (EAN) 4008190181970
Height 28mm
Height (inches) 2.5 inch
Insulated true
Isolation protection 1000 V true
Length (inches) 2.5 inch
Max. cable cross section 16
Mount Cable
Net weight 338.72g
Operating Voltage 1000 V
Package Quantity 1
Qty. 1 items
Radiation Hardening No
REACH SVHC Lead 7439-92-1
Replaceable cutting head false
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Series K12
Shape Oval
Stranded aluminium cable, max. 11mm
Stranded aluminium cable, max. (AWG) 2/0 AWG Stranded aluminium cable, max (mm²) 70mm²
Suitable For Single/multi-core aluminium and copper cables
Suitable for fine strand conductors true
Suitable for max. cable diameter 11
Suitable for solid conductors true
Suitable for steel wire braiding false
Suitable for stranded conductors true
Total Length 63.5
VDE Tested true
Weight 331.7g
Width 66mm
Width (inches) 8.8582 inch
Wire hardness cross section (max.) 25mm²
Wire hardness diameter (max.) 12mm
Wire/Cable Diameter 8mm
With impact protection true
With strip function false

Reviews

Be the first to submit a review

Trustpilot