Weidmüller 2993500000 KT 50 cable cutter 52mm hardened blades precise cuts.

MPN
2993500000
Brand
Weidmuller
EAN-13
4099986874329
Order Code
08-2634
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £307.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller KT 50 2993500000 cable cutter effortlessly handles cables up to 52 mm in diameter. This robust tool from Weidmüller features precise cutting blades designed for both efficiency and durability. It is ideal for professional electricians and technicians who require reliable performance for heavy-duty cable cutting tasks.
Type Cable cutter
ESD Safe No
Length 345mm
VDE Safe No
Aluminium sector cable 4 x 70 SE
Copper cable - flexible, max. 400mm²
Copper cable - flexible, max. (kcmil) 800 kcmil
Copper cable - stranded, max. 400mm²
Copper cable - stranded, max. (kcmil) 800 kcmil
Copper cable, max. diameter 52mm
Copper sector cable 4 x 70 SM
Depth 40mm
Depth (inches) 1.5748 inch
GTIN (EAN) 4099986874329
Height 110mm
Height (inches) 4.3307 inch
Net weight 1205.6g
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Stranded aluminium cable, max (mm²) 400 mm² Stranded aluminium cable, max.
Version Cutting tools
Weight 1370g
Width 45mm
Width (inches) 13.5826 inch
Wire hardness diameter (max.) 52mm

Reviews

Be the first to submit a review

Trustpilot