Weidmüller 2993490000 KT 40 cable cutter precise cutting hardened blades

MPN
2993490000
Brand
Weidmuller
EAN-13
4099986874312
Order Code
08-2633
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £211.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Weidmüller KT 40 Cable Cutter 2993490000 is designed for precise and efficient cutting of cables up to 40 mm. This tool is ideal for use in electrical and industrial settings where clean and accurate cable cuts are essential. Its robust construction ensures durability and dependable performance for both professional and DIY applications.
Type Cable cutter
ESD Safe No
Length 305mm
VDE Safe No
Aluminium sector cable 4 x 50 SE
Copper cable - flexible, max. 300mm²
Copper cable - flexible, max. (kcmil) 500 kcmil
Copper cable - stranded, max. 300mm²
Copper cable - stranded, max. (kcmil) 600 kcmil
Copper cable, max. diameter 40mm
Copper sector cable 3 x 50 SM
Depth 37mm
Depth (inches) 1.4567 inch
GTIN (EAN) 4099986874312
Height 85mm
Height (inches) 3.3464 inch
Net weight 808.72g
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Stranded aluminium cable, max (mm²) 300 mm² Stranded aluminium cable, max.
Version Cutting tools
Weight 950g
Width 37mm
Width (inches) 12.0078 inch
Wire hardness diameter (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot