Weidműller 1241030000 Fast Ethernet Switch Unmanaged Network Device |
15-0056
|
|
Despatched within 5 working days - 27 in stock
|
1+ £1249.19
Price per unit Ex VAT
|
Unmanaged Switch |
|
|
|
|
|
|
|
|
|
|
|
|
60068-2-32 |
2022-06-01T00:00:00+02:00 |
current capacity of 1 A at |
|
IE-SW-BLB-18-16TX-2GESFP |
|
|
Weidműller 1412100000 Fast Ethernet Switch Unmanaged Durable Design |
15-0058
|
|
Despatched within 5 working days - 15 in stock
|
2+ £414.61
Price per unit Ex VAT
|
Unmanaged Switch |
|
|
|
|
|
|
|
|
|
|
|
|
60068-2-32 |
2022-06-01T00:00:00+02:00 |
|
|
IE-SW-EL08-6TX-2SC |
|
|
Weidműller IE-SW-PL18MT-2GC14TX2ST Ethernet Switch 18 Ports 2 Fibre Ports |
15-2051
|
|
Despatched within 5 working days - 56 in stock
|
1+ £3038.65
Price per unit Ex VAT
|
Unmanaged Switch |
•-30 To +3 V for logic "0" |
|
|
IP30, -40 °C...75 |
via IEEE 802.1X), Access |
|
Tag based VLAN, Port |
|
|
Available until |
|
|
60068-2-32 |
|
|
ground, isolated |
IE-SW-AL24M-16GT-8GESFP |
auto negotiation |
"1" |
Weidműller 1286840000 IE-SW-PL16MT Ethernet Switch 14TX 2ST Ports |
15-2063
|
|
Despatched within 5 working days - 5 in stock
|
1+ £2527.58
Price per unit Ex VAT
|
Unmanaged Switch |
|
|
|
|
via IEEE 802.1X), Access |
|
Tag based VLAN, Port |
Limiting |
|
|
60950-1 |
|
60068-2-32 |
2022-06-01T00:00:00+02:00 |
|
|
IE-SW-AL18M-16TX-2GC |
|
|
Weidműller 1286990000 IE-SW-PL18MT Ethernet Switch 18Ports 2Gigabit |
15-2071
|
|
Despatched within 5 working days - 42 in stock
|
1+ £3038.65
Price per unit Ex VAT
|
Unmanaged Switch |
•-30 To +3 V for logic "0" |
|
|
-40 °C...75 |
via IEEE 802.1X), Access |
|
Tag based VLAN, Port |
|
|
Available until |
|
|
60068-2-32 |
|
|
ground, isolated |
IE-SW-AL24M-16GT-8GESFP |
auto negotiation |
|
Weidműller 1286800000 IE-SW-PL08MT-6TX-2ST Industrial Ethernet Switch 8 Port |
15-2073
|
|
Despatched within 5 working days - 41 in stock
|
1+ £1709.06
Price per unit Ex VAT
|
Unmanaged Switch |
|
(fibre-optic port). |
|
|
via IEEE 802.1X), Access |
|
Tag based VLAN, Port |
Limiting |
|
|
|
10/100M (TP-Port), 100M |
60068-2-32 |
2022-06-01T00:00:00+02:00 |
|
|
IE-SW-AL10M-8TX-2GC |
|
|
Weidműller 1240970000 IE-SW-VL08MT-5TX-3SC Managed Ethernet Switch Fibre |
15-2091
|
|
Despatched within 5 working days - 28 in stock
|
1+ £940.60
Price per unit Ex VAT
|
Managed Switch |
|
|
Tag based VLAN, Port |
|
|
CISPR 32, FCC Part |
|
|
60068-2-27 |
|
|
|
|
2022-06-01T00:00:00+02:00 |
|
|
IE-SW-AL12M-8GT-4GESFP |
|
|
Weidműller 1241330000 IE-SW-PL18M-2GC14TX2SC Managed Ethernet Switch 18 Port |
15-2109
|
|
Despatched within 5 working days - 21 in stock
|
1+ £2906.85
Price per unit Ex VAT
|
Managed Switch |
•-30 To +3 V for logic "0" |
|
|
0 °C...60 |
via IEEE 802.1X), Access |
|
Tag based VLAN, Port |
|
|
Available until |
|
|
60068-2-32 |
|
|
ground, isolated |
IE-SW-AL24M-16GT-8GESFP |
auto negotiation |
|