Weidműller 1241030000 Fast Ethernet Switch Unmanaged Network Device

MPN
1241030000
Brand
Weidmuller
Order Code
15-0056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1249.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 27 in stock

Weidmüllers 1241030000 is an unmanaged fast Ethernet switch designed for industrial networking applications. The device features multiple ports for seamless integration into existing network infrastructures, offering reliability and efficiency in data communication. It is commonly used in automation systems, providing robust connectivity solutions in harsh industrial environments.
Type Unmanaged Switch
PoE No
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-BLB-18-16TX-2GESFP
Approvals CE, cULus
Available until 2022-06-01T00:00:00+02:00
Bandwidth backplane 3.2 Gbit/s
Broadcast storm protection current capacity of 1 A at
Certificate no. (cULus) E230683
Certificate no. (cULusEX) E223527
CISPR 32, FCC Part 60068-2-6
Connection Type 1 removable 6-pin terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 0.44 A at 24 V
Data switching Store and Forward
Delivery status Discontinued
Depth 105mm
Depth (inches) 4.1338 inch
EMC standards EN 55032, EN 55024,
enable/disable 24 V DC
Explosive risk zone UL/cUL, Class I, Division
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Port surveillance,
GTIN (EAN) 4050118029031
Height 135mm
Height (inches) 5.3149 inch
Housing main material metal
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, FAULT,
Link-budget 12 dB
MAC table size 4 K
Maximum Operating Temperature 60°C
Min Operating Temperature 0°C
Minimum Operating Temperature 0°C
Mode 10/100M (TP-Port), 100M
Mount DIN Rail
MTBF According to Standard
Net weight 1293g
Number of Ports 16
Operating Supply Voltage 45V
Operating Temperature 0 °C...60
Operating temperature, max. 60
Operating time (hours), min. 257000 h
Overload current protection 1.6 A
Packet buffer size 1.25 Mbit
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
RJ45 Ports 14
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Signalling contact 1 relay output with a
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Weight 1140g
Width 80.5mm
Width (inches) 3.1693 inch

Reviews

Be the first to submit a review

Trustpilot