Weidműller 1241330000 IE-SW-PL18M-2GC14TX2SC Managed Ethernet Switch 18 Port

MPN
1241330000
Brand
Weidmuller
Order Code
15-2109
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2906.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 21 in stock

Weidmüllers 1241330000 IE-SW-PL18M-2GC14TX2SC Managed Ethernet Switch features 18 ports for efficient network connectivity and management. This switch is designed for industrial automation systems, providing robust and reliable performance under challenging conditions. Typically used in factory automation and control systems, it ensures seamless data transmission across networks.
Type Managed Switch
PoE No
(10/100/1000BaseT(X) •-30 To +3 V for logic "0"
(recovery time = 20 ms), these devices raise the reliability 0 °C...60
(Relay Agent) via IEEE 802.1X), Access
(STP), Rapid Spanning Tag based VLAN, Port
•Managed Fast Ethernet versions in a high-quality metal Available until
10/100BaseT(X), ground, isolated
1000BaseSFP-Slot auto negotiation
100FX, 2 * combo-ports "1"
2 * SC Multi-mode •+13 To +30 V for logic
2, Groups A, B, C and D, 60068-2-32
Alarm contact 2 relay outputs with a
Alternative product IE-SW-AL24M-16GT-8GESFP
Approvals CE, cULus
Back pressure flow control IEEE 802.3u for
Bandwidth backplane 7.2 Gbit/s
based), DHCP Option 82 Access control (port based
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
CISPR 32, FCC Part 60068-2-6
Client, DHCP-Server (port Enable/disable ports,
Connection Type 2 removable 6-pin terminal blocks
Connector Type SC-Duplex
connector), Multimode, 10/100/1000BaseT(X),
console port (RS-232 via statistics, Port monitoring,
Console port interface RS-232
Current 0.61 A
Current Consumption Voltage
Data switching Store and Forward
Depth 142.7mm
Depth (inches) 5.6181 inch
Device configuration Webbrowser (HTTP/
Digital inputs 2 inputs with the same
EMC standards EN 55032, EN 55024,
Explosive risk zone UL/cUL, Class I, Division
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control,
Free fall According to IEC
GTIN (EAN) 4050118029130
Height 135mm
Height (inches) 5.3149 inch
high volume of communications Delivery status
Housing main material metal
HTTPS), SNMP v1/v2c/v3, Layer Discovery Protocol
Humidity 5 to 95 % (non-
IGMP-Groups 256
Industrial protocol support PROFINET device acc.
IP-address management Static, BootP, RARP, DHCP-
LED indicator PWR1, PWR2, FAULT,
MAC table size 8 K
Max. number of available VLANs 64
Maximum Operating Temperature 60°C
MIB MIB-II, Ethernet-Like MIB,
Min Operating Temperature 0°C
Minimum Operating Temperature 0°C
Monitoring function SNMP v1/v2c/v3, Link
Mount DIN Rail
MTBF According to Standard
Net weight 1630g
Network redundancy Spanning Tree Protocol
Network traffic filter Quality of Service (QoS),
Number of Ports 18
Operating Temperature 0 °C...60
Operating temperature, max. 60
Operating time (hours), min. 240000 h
or 1000BaseSFP) •Max. input current: 8
Overload current protection Existing
Packet buffer size 2 Mbit
Priority queues 4
Protection degree IP30
PTPv1 to conformance class B,
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
RJ-45 port), Windows tool Syslog, RMON (Remote
RJ45 Ports 18
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Security functions VLAN segmentation,
Ship use DNV
Shock according to IEC
Speed Fast/Gigabit Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 24 V DC, 2 redundant inputs
Switch managed
Telnet console, Local serial (LLDP), Port mirroring, Port
time <20/50 ms at Fast/ Limiting
Time interval 5 years
Time synchronization management SNTP client, NTP client,
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Tree Protocol (RSTP), based VLAN, IGMP v1/
Turbo-Ring (recovery v2, GMRP, Traffic Rate
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, managed, Fast/Gigabit Ethernet,
Vibration according to IEC
VLAN-ID max 4094
VLAN-ID min 1
Voltage supply range Voltage type
Voltage, max. 45 V
Voltage, min. 12 V
Weight 1630g
Width 94mm
Width (inches) 3.7008 inch

Reviews

Be the first to submit a review

Trustpilot