Weidműller 1412100000 Fast Ethernet Switch Unmanaged Durable Design

MPN
1412100000
Brand
Weidmuller
Order Code
15-0058
Country of Origin
Taiwan
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £414.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 15 in stock

Weidmüller provides a fast ethernet switch with an unmanaged and durable design, ideal for industrial environments. The device supports reliable network connectivity with straightforward plug-and-play functionality. Typical applications include automation systems and industrial networking solutions.
Type Unmanaged Switch
PoE No
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-EL08-6TX-2SC
Available until 2022-06-01T00:00:00+02:00
Bandwidth backplane 1.6 Gbit/s
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Connection Type 1 removable 4-pin terminal block
Connector Type ST-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 0.17 A at 24 V
Data switching Store and Forward
Delivery status Discontinued
Depth 70
Depth (inches) 2.7559 inch
EMC standards EN 55032, EN 55035,
Explosive risk zone UL/cUL, Class I, Division
FCC Part 15 Subpart B 60068-2-6
Fibre-optic ports 100BaseFX ports (ST
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch 1x for enabling/disabling
GTIN (EAN) 4050118212785
Height 115mm
Height (inches) 4.5275 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, 10/100M
Link-budget 12 dB
MAC table size 2 K
Maximum Operating Temperature 75
Minimum Operating Temperature -40°C
MTBF According to Standard
Net weight 275g
Number of Ports 7x RJ45, 1 * ST Multi-
Operating Temperature -40 °C...75
Operating time (hours), min. 2428212 h
Overload current protection 1.1 A
Packet buffer size 768 kBit
Protection degree IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
RJ45 Ports 7
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
the broadcast storm mode
Time interval 5 years
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Width 50mm
Width (inches) 1.9685 inch

Reviews

Be the first to submit a review

Trustpilot