Weidmüller 2661950040 RJ45 Network cable CAT 6A S/FTP Grey 0.40 m

MPN
2661950040
Brand
Weidmuller
EAN-13
4050118675375
Order Code
18-4996
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.74
10+ £5.51
50+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 28/10/2026

Weidmüller 2661950040 is an RJ45 network cable, specifically designed to meet CAT 6A standards, ensuring high-speed data transmission essential for modern networking tasks. This S/FTP cable, measuring 0.40 metres in length, features a robust construction suitable for maintaining signal integrity in demanding environments. Its grey jacket provides a neutral appearance, ideal for integration in various network setups. Commonly used for connecting routers, switches, and other networking hardware, this ethernet patch cable is a vital component in both residential and commercial network installations. Practically designed for applications requiring reliable and fast data transfer, this cable supports engineers in establishing efficient and effective networking solutions.
Type Network cable, patch cable
Length 0.40m
Colour Grey
LAN Category 6A (IEC)
No. of A connectors 1
No. of B connections 1
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
AWG 4*2*AWG 27/7 - 4*2*0,1mm²
Cable construction 4x2
Cable Use Networks
Capacity at 1 kHz 46 nF/km
Case connector connection 1 Other
Case connector connection 2 Other
Category Cat. 6A
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Colour anti-kink sleeve Grey
Colour outer sheath Grey
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Connection Type RJ45
Connector Version straight
Copper diameter 0.43mm
copper wiring orange, white - green,
Coupling attenuation up to 1000 MHz 80 dB Separating class according to EN
Coupling resistance at 10 MHz / m 5.00 mO
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Degree of protection (IP) IP00
Delay skew 25 ns/100m
GTIN (EAN) 4050118675375
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 true
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation cross-section 1.04mm
Length (inches) 15.748 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Max. frequency 500MHz
Net weight 19.76g
Nominal Current 1 A
Nominal Voltage 48 V
Number of wires 8
Oil resistant according to EN IEC 60811-404 false
Operating Voltage 48 V
Pin assignment Other
plex. The demands being made of the connectivity used Type
PoE / PoE+ conforming to IEEE
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour grey
Shield attenuation up to 1000 MHz 60.00 dB
Shielding S/FTP
Signal propagation time 4.4 ns/m
Specification CAT 6A
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 750 V DC, 1 min
Transmission rate 10 Gbit/s
Type A RJ45 plug
Type B RJ45 plug
Type of connector connection 1 Other
Type of connector connection 2 Other
UL File Number Search UL Website
Version Cable

Reviews

Be the first to submit a review

Trustpilot