Weidmuller Electromechanical-Relays-Relay Modules Relay socket 638527

Weidmuller Brand: Weidmuller
Weidmüller relay sockets are electrical components used for connecting relays with push-in and tension-clamp connection options.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Ambient temperature (operational), max.60 °C Approvals Alternative product Contact Type Available until Blade size Height Clearance and creepage distances for Component Delivery status Connection cross-section AWG, min. GTIN (EAN) Dielectric strength for control side - load 1.2 kVeff / 5 s Height (inches) Width Max. switching voltage, AC Max. switching voltage, DC Function extension possible Net weight
Weidműller 2618960000 A2C 10X1 Push-In Relay Socket 1 CO Contact
Weidműller 2618960000 A2C 10X1 Push-In Relay Socket 1 CO Contact
Standard range
Order code: 14-8084
MPN: 2618960000

Order in multiples of 40


Despatched within 5 working days - 60 in stock
40+ £5.12
Price per unit Ex VAT
230V Connection cross-section AWG, min. TRP 24-230VUC 1CO EMPTY ED2 1 CO 2026-11-30T00:00:00+01:00 0.4 x 2.0 mm 89.4 This article will no longer be available in the future. 4050118667578 3.5197 inch 6.4 250 V 250 V 24.73g
Weidműller 1124080000 Relay Socket 2 CO Contact Tension-Clamp Connect
Weidműller 1124080000 Relay Socket 2 CO Contact Tension-Clamp Connect
Standard range
Order code: 14-8085
MPN: 1124080000

Order in multiples of 30


Despatched within 5 working days - 190 in stock
30+ £6.31
Price per unit Ex VAT
Connection cross-section AWG, min. CE, EN 2 CO contact 2026-11-30T00:00:00+01:00 0.6 x 3.5 mm 90.5 = 5.5mm Retaining clip This article will no longer be available in the future. 4032248905881 Dielectric strength of neighbouring 3.563 inch 12.8 true 42.5g
Weidműller 1124150000 Relay Socket 2 CO Contact Tension Clamp Connection
Weidműller 1124150000 Relay Socket 2 CO Contact Tension Clamp Connection
Standard range
Order code: 14-8086
MPN: 1124150000

Order in multiples of 25


Despatched within 5 working days - 1,370 in stock
25+ £7.60
Price per unit Ex VAT
230V Output current derating (ohmic) CE, EN TRP 24-230VUC 2CO EMPTY ED2 2 CO 2026-11-30T00:00:00+01:00 0.6 x 3.5 mm 90.5 = 5.5mm Retaining clip This article will no longer be available in the future. AWG 26 4032248905867 Dielectric strength of neighbouring 3.563 inch 12.8 true 43.5g
Weidműller 2618880000 Relay Socket 1 CO Contact PUSH IN
Weidműller 2618880000 Relay Socket 1 CO Contact PUSH IN
Standard range
Order code: 14-8087
MPN: 2618880000

Order in multiples of 25


Despatched within 5 working days - 120 in stock
25+ £10.91
Price per unit Ex VAT
Connection cross-section AWG, min. 1 CO contact 0.4 x 2.0 mm 89.4 4050118669954 3.5197 inch 6.4 250 V 250 V 25g
Weidműller 2618900000 Relay Socket 1CO Contact PUSH IN
Weidműller 2618900000 Relay Socket 1CO Contact PUSH IN
Standard range
Order code: 14-8088
MPN: 2618900000

Order in multiples of 70


Despatched within 5 working days - 100 in stock
70+ £4.89
Price per unit Ex VAT
60V Connection cross-section AWG, min. TRP 24-230VUC 1CO EMPTY ED2 1 CO 2026-11-30T00:00:00+01:00 0.4 x 2.0 mm 89.4 This article will no longer be available in the future. 4050118669930 3.5197 inch 6.4 250 V 250 V 24.5g

Trustpilot