Weidmüller TRP 120VAC RC 1CO EMPTY is a Relay socket, IP20, 120 V AC ±10 %, 1 CO contact , 10 A, PUSH IN. Socket for accepting an industrial plug-in relay.
| Type |
Relay socket |
| (AWG) |
stranded with wire-end ferrules DIN |
| Ambient temperature |
-40 °C…60°C |
| Ambient temperature (operational), max.60 °C |
Connection cross-section AWG, min. |
| Blade size |
0.4 x 2.0 mm |
| Certificate No. (cURus) |
E223759 |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.14mm² |
| Clamping range, rated connection |
1.5mm² |
| Colour |
black |
| Connection cross-section AWG, max. |
AWG 14 |
| Contact Type |
1 CO contact |
| Continuous current |
10 A |
| Depth |
87.8 |
| Depth (inches) |
3.4567 inch |
| Dielectric strength to mounting rail |
4 kVeff / 1 Min. |
| GTIN (EAN) |
4050118669954 |
| Height |
89.4 |
| Height (inches) |
3.5197 inch |
| Impulse withstand voltage |
6 kV (1.2/50 µs) |
| Length |
87.8mm |
| Max. switching voltage, AC |
250 V |
| Max. switching voltage, DC |
250 V |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| Mounting Type |
Rail |
| Net weight |
25g |
| Operating altitude |
= 2000 m, above sea level |
| Operating Temperature |
Humidity |
| Pollution severity |
2 |
| Pollution severity level |
2 |
| Protection degree |
IP20 |
| Rated control voltage |
120 V AC ±10 % |
| Rated switching voltage |
250 V AC |
| Rated voltage |
300 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9 |
| Status indicator |
Green LED |
| Storage temperature |
-40 °C...85°C |
| stranded with wire-end ferrules DIN |
(DIN 46228-1), min. |
| stranded, max. |
(AWG) |
| Stripping length, rated connection |
9mm |
| Surge voltage category |
III |
| Type of conductor |
rigid copper conductor, |
| Type of electric connection |
Plug-in connection |
| UL File Number Search |
UL Website |
| UL94 flammability rating |
V-0 |
| UL94 flammability rating component |
Component |
| Version |
TERMSERIES, Relay socket, Number of contacts: |
| Width |
6.4 |
| Width (inches) |
0.252 inch |
| Wire connection cross-section, finely |
1.5mm² |
| Wire connection method |
PUSH IN |
| Wire cross-section, finely stranded, max.AWG 14 |
Wire connection cross-section, finely |
| Wire cross-section, solid, max. |
1.5mm² |
| Wire cross-section, solid, max. (AWG) |
AWG 16 |
| Wire cross-section, solid, min. |
0.14mm² |
| Wire cross-section, solid, min. (AWG) |
AWG 26 |
| Wiring diagram |
Dimensional drawing |