Weidműller 1124150000 Relay Socket 2 CO Contact Tension Clamp Connection

MPN
1124150000
Brand
Weidmuller
Order Code
14-8086
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,370 in stock

Weidmüller TRZ 230VUC 2CO EMPTY is a Relay socket, IP20, 230 V UC ±10%, Rectifier, 2 CO contact , 10 A, Tension-clamp connection. Socket for accepting an industrial plug-in relay.
Type Relay socket
Mounting Type Rail
Height 90.5
Width 12.8
Length 87.8mm
Coil Voltage 230V
Contact Type 2 CO
(AWG) stranded with wire-end ferrules DIN
Alternative product TRP 24-230VUC 2CO EMPTY ED2
Ambient temperature -40 °C…60°C
Ambient temperature (operational), max.60 °C Output current derating (ohmic)
Approvals CE, EN
Available until 2026-11-30T00:00:00+01:00
Blade size 0.6 x 3.5 mm
Certificate No. (cURus) E223759
Clamping range, max. 2.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 5.5mm
Colour black
Component Retaining clip
Connection cross-section AWG, max. AWG 14
Connection cross-section AWG, min. AWG 26
Continuous current 10 A
Delivery status This article will no longer be available in the future.
Depth 87.8
Depth (inches) 3.4567 inch
Dielectric strength for control side - load 1.2 kVeff / 5 s Dielectric strength of neighbouring
Dielectric strength to mounting rail 4 kVeff / 1 Min.
Function extension possible true
GTIN (EAN) 4032248905867
Height (inches) 3.563 inch
Impulse withstand voltage 6 kV (1.2/50 µs)
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 43.5g
Number of pins 8
Operating altitude = 2000 m, above sea level
Pitch in mm (P) 5.00mm
Pollution severity 2
Pollution severity level 2
Protection degree IP20
Protective circuit Rectifier
Rated control voltage 230 V UC ±10%
Rated switching voltage 250 V AC
Rated voltage 300 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 9e2cbc49-76d9-4611-b8ec-5b4f549a0aa9
side contacts
Status indicator Green LED
Storage temperature -40 °C...85°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. (AWG)
Stripping length, rated connection 8mm
Surge voltage category III
Twin wire-end ferrules, max. 1mm²
Twin wire-end ferrules, min. 0.5mm²
Type of conductor rigid copper conductor,
Type of electric connection Spring clamp connection
UL File Number Search UL Website
UL94 flammability rating V-0
UL94 flammability rating component Component
Version TERMSERIES, Relay socket, Number of contacts:
Voltage Rating 250V
Width (inches) 0.5039 inch
Wire connection cross-section, finely 1.5mm²
Wire connection method Tension-clamp connection
Wire cross-section, finely stranded, max.AWG 14 Wire connection cross-section, finely
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, max. (AWG) AWG 14
Wire cross-section, solid, min. 0.14mm²
Wire cross-section, solid, min. (AWG) AWG 26
Wiring diagram Dimensional drawing
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot