Weidműller 2646110000 Connector Female Unshrouded 5.00mm Pitch |
14-5787
|
|
Order in multiples of 800
Despatched within 5 working days - 8,050 in stock
|
800+ £0.443
Price per unit Ex VAT
|
5mm |
N/A |
90° (upwards vertical) |
Fixed connector |
Pin |
4050118640861 |
Green |
V0 |
0.197 " |
5.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
0.78g |
2 |
1 |
180° |
-40 - 105 |
Weidműller 2648440000 Connector Female Unshrouded 508mm |
14-5800
|
|
Order in multiples of 200
Despatched within 5 working days - 7,920 in stock
|
200+ £2.00
Price per unit Ex VAT
|
5.08mm |
|
0°/180° (horizontal) |
Fixed connector |
Pin |
4050118638530 |
Green |
V0 |
1.000 " |
25.40mm |
3.9 |
Polyamide (PA) |
Tin |
5.08 |
5.08 |
2.96g |
6 |
1 |
90° |
-40 - 105 |
Weidműller 2645190000 Connector 5.00mm Female Shrouded Durable Design |
14-5840
|
|
Order in multiples of 300
Despatched within 5 working days - 6,300 in stock
|
300+ £1.25
Price per unit Ex VAT
|
5mm |
N/A |
|
|
|
4050118641783 |
|
|
0.394 " |
10.00mm |
|
|
|
|
|
1.88g |
3 |
|
90° |
|
Weidműller 2645420000 Connector Male Unshrouded 5.00mm Pitch |
14-5848
|
|
Order in multiples of 300
Despatched within 5 working days - 6,000 in stock
|
300+ £0.673
Price per unit Ex VAT
|
5mm |
N/A |
90° (upwards vertical) |
Fixed connector |
Pin |
4050118641554 |
Green |
V0 |
0.394 " |
10.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
1.88g |
3 |
1 |
180° |
-40 - 105 |
Weidműller 2645200000 Connector Female Shrouded 5.00mm Pitch |
14-5863
|
|
Order in multiples of 250
Despatched within 5 working days - 5,250 in stock
|
250+ £1.47
Price per unit Ex VAT
|
5mm |
N/A |
0°/180° (horizontal) |
Fixed connector |
Pin |
4050118641776 |
Green |
V0 |
0.591 " |
15.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
2.24g |
4 |
1 |
90° |
-40 - 105 |
Weidműller 2645430000 Connector Female 5.00mm Shrouded |
14-5867
|
|
Order in multiples of 250
Despatched within 5 working days - 5,000 in stock
|
250+ £0.801
Price per unit Ex VAT
|
5mm |
N/A |
90° (upwards vertical) |
Fixed connector |
Pin |
4050118641547 |
Green |
V0 |
0.591 " |
15.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
2.24g |
4 |
1 |
180° |
-40 - 105 |
Weidműller 2645450000 Connector Female Unshrouded 5.00mm Pitch |
14-5917
|
|
Order in multiples of 200
Despatched within 5 working days - 3,600 in stock
|
200+ £1.97
Price per unit Ex VAT
|
5mm |
N/A |
|
|
|
4050118641523 |
|
|
0.985 " |
25.00mm |
|
|
|
|
|
2.96g |
6 |
|
180° |
|
Weidműller 2645680000 Connector Male Shrouded 5.00mm |
14-5941
|
|
Order in multiples of 400
Despatched within 5 working days - 2,520 in stock
|
400+ £0.489
Price per unit Ex VAT
|
5mm |
N/A |
0°/180° (horizontal) |
Fixed connector |
Pin |
4050118641295 |
Green |
V0 |
0.591 " |
15.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
1.44g |
4 |
1 |
90° |
-40 - 105 |
Weidműller 2645720000 Connector Female Unshrouded 5.00mm |
14-5966
|
|
Order in multiples of 250
Despatched within 5 working days - 1,920 in stock
|
250+ £1.34
Price per unit Ex VAT
|
5mm |
N/A |
0°/180° (horizontal) |
Fixed connector |
Pin |
4050118641257 |
Green |
V0 |
0.985 " |
25.00mm |
3.9 |
Polyamide (PA) |
Tin |
5 |
5 |
2.16g |
6 |
1 |
90° |
-40 - 105 |