Weidműller 2648440000 Connector Female Unshrouded 508mm

MPN
2648440000
Brand
Weidmuller
Order Code
14-5800
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
200+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 7,920 in stock

Weidmüller manufactures the 2648440000 connector, a female unshrouded component with a 5.08 mm pitch. It is typically used in electrical and electronic applications for reliable wire-to-board connections. This product suits various industries due to its robust design and ease of installation.
Pitch 5.08mm
No. of Rows 1
Colour Green
(Tu=20°C) pollution degree II/2
Angle PCB/contact 0°/180° (horizontal)
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Connector model Fixed connector
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
Contact Type Pin
GTIN (EAN) 4050118638530
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 1.000 "
L1 in mm 25.40mm
Length pin 3.9
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 2.96g
Notes •Only compatible with OMNIMATE basic products
Number of plug-in contact rows 1
Number of Poles 6
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -40 - 105
Outgoing elbow 90°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 15 A
Product family OMNIMATE Signal - series
Qty. 180 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current, min. number of poles 15 A
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.6mm
Solder pin dimensions 1.0 x 1.0 mm
Solder pin length (l) 3.9mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 5.08/06/90F 3.9SN GN BX
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL File Number Search UL Website
VPE height 50.00mm
VPE length 170.00mm
VPE width 134.00mm

Reviews

Be the first to submit a review

Trustpilot