Weidműller 2645190000 Connector 5.00mm Female Shrouded Durable Design

MPN
2645190000
Brand
Weidmuller
Order Code
14-5840
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
300+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 6,300 in stock

Weidmüllers 2645190000 is a 5.00mm female shrouded connector known for its durable design. It is ideal for reliable and secure electrical connections in industrial and automation applications. This part ensures optimal performance, even in demanding environments.
Pitch 5mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
(Tu=20°C) pollution degree II/2
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 6021
Contact Base Material Cu-alloy
Contact Material Cu-alloy
Contact surface tinned
GTIN (EAN) 4050118641783
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
L1 in inches 0.394 "
L1 in mm 10.00mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Moisture Level (MSL) UL 94 flammability rating
Mounting onto the PCB THT solder connection
Net weight 1.88g
Notes •Only compatible with OMNIMATE basic products
Number of Poles 3
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 90°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 15 A
Product family OMNIMATE Signal - series
Qty. 300 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current, min. number of poles 15 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC Lead 7439-92-1
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 2f5e7231-4ad1-4dcb-8e0f-b14defbd9d78
Solder eyelet hole diameter (D) 1.6mm
Solder pin dimensions 1.0 x 1.0 mm
Solder pin length (l) 3.9mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Tinning type matt
Type CH 5.00/03/90F 3.9SN GN BX
Type of connection Board connection
UL File Number Search UL Website
VPE height 50.00mm
VPE length 169.00mm
VPE width 136.00mm

Reviews

Be the first to submit a review

Trustpilot