Weidműller 1947570000 Connector Female Unshrouded 5.08mm |
14-5782
|
|
Despatched within 5 working days - 84 in stock
|
80+ £2.34
Price per unit Ex VAT
|
5.08mm |
|
Straight |
|
|
270° |
Type of conductor |
Cu-alloy |
nominal |
|
29.5mm |
1.1614 inch |
|
F |
4032248623860 |
17.7mm |
0.6968 inch |
02.06 |
|
1.000 " |
Weidműller 1958800000 Connector Female Unshrouded 5.00mm |
14-5817
|
|
Despatched within 5 working days - 72 in stock
|
10+ £2.96
Price per unit Ex VAT
|
5mm |
12A |
|
CSA, UR |
Orange |
270° |
|
Copper Alloy |
Type |
10A |
27.2mm |
1.0709 inch |
UL94 V-0 |
|
4032248637638 |
14.1mm |
0.5551 inch |
|
= 108 O |
1.576 " |
Weidműller 1959460000 Connector Female Unshrouded 5.00mm |
14-5818
|
|
Despatched within 5 working days - 72 in stock
|
10+ £1.49
Price per unit Ex VAT
|
5mm |
13A |
|
CSA, UR |
Orange |
90° |
|
Copper Alloy |
Type |
|
27.1mm |
1.0669 inch |
UL94 V-0 |
|
4032248638291 |
14.1mm |
0.5551 inch |
|
= 108 O |
1.379 " |
Weidműller 1950380000 Connector Female Unshrouded 5.08mm |
14-5853
|
|
Despatched within 5 working days - 60 in stock
|
10+ £3.00
Price per unit Ex VAT
|
5.08mm |
13A |
|
CSA, UR |
Orange |
270° |
Type of conductor |
Copper Alloy |
nominal |
|
27.1mm |
1.0669 inch |
UL94 V-0 |
|
4032248628506 |
14.1mm |
0.5551 inch |
02.06 |
|
1.600 " |
Weidműller 1959390000 Connector Female Shrouded 5.00mm |
14-5900
|
|
Despatched within 5 working days - 48 in stock
|
5+ £2.00
Price per unit Ex VAT
|
5mm |
12A |
|
CSA, UR |
Orange |
90° |
|
Copper Alloy |
Type |
|
27.1mm |
1.0669 inch |
UL94 V-0 |
|
4032248638260 |
14.1mm |
0.5551 inch |
|
= 108 O |
1.970 " |