Weidműller 1947570000 Connector Female Unshrouded 5.08mm

MPN
1947570000
Brand
Weidmuller
Order Code
14-5782
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
80+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 84 in stock

Weidmüller BLZP 5.08HC/06/270LR SN OR BX is a PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.08, 4 mm², Number of poles: 6, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5.08mm
No. of Rows 1
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 180° (horizontal)
Body Orientation Straight
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 270°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4
Connectable conductor cross section solid-core 0.2 - 4
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection nominal
Degree of protection (IP), mounted Other
Depth 29.5mm
Depth (inches) 1.1614 inch
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
Gender F
GTIN (EAN) 4032248623860
Height 17.7mm
Height (inches) 0.6968 inch
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.000 "
L1 in mm 25.40mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
Max Current Rating 15A
Max Voltage Rating 300V
max. 0.5 Nm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mounting Cable Mount
Net weight 11.74g
Notes •Additional variants on request
Number of Contacts 6
Number of Poles 6
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 23 A / 0.2 - 4mm²
Product Depth (mm) 27.2
Product family OMNIMATE Signal - series BL/SL 5.08
Product Height (mm) 21.4
Product image Dimensional drawing
Product Length (mm) 40.28
Protection degree IP20
Pulling force/pole, max. 9 N
Pull-out test Standard
Rated cross-section 4mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 20 A
Rated current In 21
Rated impulse voltage for surge voltage 4 kV Short-time withstand current resistance 3 x 1s with 120 A
Rated impulse voltage for surge voltage 4000 V Rated impulse voltage for surge voltage 4 kV
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5, PH 1, PZ 1
Screwdriver blade standard DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ
Self-locking Immediately on plugging in Gentle unlockingLow mechanical stress
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Terminal Pitch (mm) 5.08
Termination Method Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type Terminal Block
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Volume resistance =5 mO
VPE height 33.00mm
VPE length 347.00mm
VPE width 135.00mm
Width 40.3mm
Width (inches) 1.5866 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot