Weidműller 1958800000 Connector Female Unshrouded 5.00mm

MPN
1958800000
Brand
Weidmuller
Order Code
14-5817
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 72 in stock

Weidmüller BLZP 5.00HC/09/270 SN OR BX is a PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 9, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5mm
No. of Rows 1
Current Rating 12A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 180° (horizontal)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 270°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 4
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4
Connectable conductor cross section solid-core 0.2 - 4
Contact Material Copper Alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Current 10A
Degree of protection (IP), mounted Other
Depth 27.2mm
Depth (inches) 1.0709 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248637638
Height 14.1mm
Height (inches) 0.5551 inch
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.576 "
L1 in mm 40.00mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
max. 0.5 Nm
Maximum Operating Temperature 100°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Moisture Level (MSL) UL 94 flammability rating
Mount Free Hanging
Net weight 16g
Notes •Additional variants on request
Number of levels 1
Number of Poles 9
Number of Positions Per Level 9
Number of Rows 1
Operating Temperature -50 - 100
Overvoltage category III
Package Quantity 36
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 23 A / 0.2 - 4mm²
Product family OMNIMATE Signal - series BL/SL 5.00
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 9 N
Rated cross-section 4mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 20 A
Rated current In 21
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Screwdriver blade 0.6 x 3.5, PH 1, PZ 1
Screwdriver blade standard DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ
Series Omnimate BLZP
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.00 mm,
Voltage 300V
Voltage Rating 50V
Volume resistance =5 mO
VPE height 32.00mm
VPE length 348.00mm
VPE width 135.00mm
Width 45mm
Width (inches) 1.7716 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot