Weidmuller Connectors-Terminal Blocks-Plugs & Headers Connector 650491

Weidmuller Brand: Weidmuller
These Weidmüller connectors comprise a group of electrical components, including male and female shrouded and unshrouded connectors with a 5.08mm pitch.
Description Image Product Buy Pricing (Ex VAT) Current Rating Angle contact/conductor connection Certificate No. (cURus) Alternative product Available until Certificate No. (UR) Coating housing Color Connectable cable type Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section fine-strand without cable end sleeve Connectable conductor cross section solid-core Contact Plating Depth Contact Type Depth (inches) Delivery status Degree of protection (IP), mounted Flexible, max. H05(07) V-K Evaluation
Weidműller 1353220000 Connector 5.08mm Female Unshrouded
Weidműller 1353220000 Connector 5.08mm Female Unshrouded
Standard range
Order code: 14-5751
MPN: 1353220000

Order in multiples of 30


72 in stock, despatched in 5 working days
30+ £6.43
Price per unit Ex VAT
90° (upwards vertical) E60693 Uncoated Tubular cable 0.2 - 1.5 0.2 - 2.5 0.2 - 2.5 31.8mm Bus 1.252 inch Other 2.5mm²
Weidműller 1353170000 Connector 5.08mm Male Shrouded
Weidműller 1353170000 Connector 5.08mm Male Shrouded
Standard range
Order code: 14-5754
MPN: 1353170000

Order in multiples of 50


72 in stock, despatched in 5 working days
50+ £3.75
Price per unit Ex VAT
E60693 31.8mm 1.252 inch 2.5mm²
Weidműller 1353420000 Connector Female Unshrouded 5.08mm Pitch
Weidműller 1353420000 Connector Female Unshrouded 5.08mm Pitch
Standard range
Order code: 14-5796
MPN: 1353420000

Order in multiples of 40


60 in stock, despatched in 5 working days
40+ £5.28
Price per unit Ex VAT
16A SLF 5.08/07/180DF SN OR BX 2023-03-31T00:00:00+02:00 E60693 Orange Tin 34mm 1.3386 inch Discontinued 1.5mm² passed


Trustpilot