Weidmüller manufactures the 1353220000 connector, which is a 5.08mm female, unshrouded connector. It features secure electrical connections, making it ideal for industrial automation and control systems. This component is commonly used in environments where reliable signal and power distribution are essential.
| Pitch |
5.08mm |
| No. of Rows |
1 |
| Colour |
Orange |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
2.5mm² |
| Clamping range, min. |
0.13mm² |
| Clamping screw |
M 2.5 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 2000 |
| Comparative Tracking Index (CTI) |
= 200 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.2 - 1.5 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5 |
| Connectable conductor cross section solid-core |
0.2 - 2.5 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
Other |
| Depth |
31.8mm |
| Depth (inches) |
1.252 inch |
| ECLASS 14.0 |
27-46-02-02 |
| ECLASS 15.0 |
27-46-02-02 |
| ETIM 10.0 |
EC002638 |
| ETIM 8.0 |
EC002638 |
| ETIM 9.0 |
EC002638 |
| Flexible, max. H05(07) V-K |
2.5mm² |
| Flexible, min. H05(07) V-K |
0.2mm² |
| GTIN (EAN) |
4050118155495 |
| Height |
12.2mm |
| Height (inches) |
0.4803 inch |
| Housing Colour |
Orange |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PBT |
| Insulating material group |
IIIa |
| interchangeability) |
DIN EN 60512-13-5 / 11.06 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.600 " |
| L1 in mm |
40.64mm |
| Layer structure of plug contact |
4...8 µm Sn hot-dip tinned |
| Lower assembly costsSecure in a matter of seconds |
Guaranteed secure fixingFor wall |
| Material contact |
Copper |
| Material insulation body |
Polybutylene terephthalate (PBT) |
| Material of contact surface |
Tin |
| max. |
0.5 Nm |
| min. |
0.4 Nm |
| Modular spacing connections |
5.08 |
| Modular spacing contacts |
5.08 |
| Net weight |
29.62g |
| Notes |
•Additional variants on request |
| Number of Poles |
9 |
| Operating Temperature |
-50 - 100 |
| Operating temperature, max. |
100°C |
| Operating temperature, min. |
-50°C |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.200 " |
| Pitch in mm (P) |
5.08mm |
| Plug gauge in accordance with EN |
2.4 mm x 1.5 mm ; 2.4 mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
8 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product benefits |
Product benefits |
| Product data |
IEC: 400 V / 27 A / 0.2 - 2.5mm² |
| Product family |
OMNIMATE Signal - series BL/SL 5.08 |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
7 N |
| Pull-out test |
Standard |
| Qty. |
24 items |
| Rated cross-section |
2.5mm² |
| Rated current (Use group B / CSA) |
15 A |
| Rated current (Use group B / UL 1059) 17 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
15 A |
| Rated current In |
24 |
| Rated Surge Voltage |
4 |
| Rated voltage |
320 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade standard |
DIN 5264 |
| Solid, max. H05(07) V-U |
2.5mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque |
Torque type |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Usage information |
Tightening torque |
| Version |
PCB plug-in connector, female plug, 5.08 mm, |
| Volume resistance |
=5 mO |
| VPE height |
38.00mm |
| VPE length |
351.00mm |
| VPE width |
138.00mm |
| Width |
69.94mm |
| Width (inches) |
2.7535 inch |
| Wire connection method |
TOP connection |
| Wire cross-section, AWG, max. |
AWG 14 |
| Wire cross-section, AWG, min. |
AWG 26 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |
To use this facility please Sign In.
Sign In