Weidműller 1353420000 Connector Female Unshrouded 5.08mm Pitch

Order Code:

14-5796

Brand: Weidmuller MPN: 1353420000
Qty Unit Price (Ex VAT)
40+ £5.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
60 in stock, despatched in 5 working days

Weidmüllers 1353420000 connector is a female unshrouded component with a 5.08mm pitch, ideal for secure electrical connections. This connector is designed for use in industrial automation systems to facilitate secure and reliable wire termination. Typical applications include process control equipment and automation machinery.
Pitch 5.08mm
No. of Rows 1
Current Rating 16A
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Alternative product SLF 5.08/07/180DF SN OR BX
Available until 2023-03-31T00:00:00+02:00
Can be coded Yes
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact Plating Tin
Contact surface tinned
Cross-section for conductor connection Type
Delivery status Discontinued
Depth 34mm
Depth (inches) 1.3386 inch
ECLASS 14.0 27-46-02-02
ECLASS 15.0 27-46-02-02
ETIM 10.0 EC002638
ETIM 8.0 EC002638
ETIM 9.0 EC002638
Evaluation passed
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Product benefits
GTIN (EAN) 4050118155877
Height 12.2mm
Height (inches) 0.4803 inch
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
interchangeability) - IEC 512 part 7 section 5 ( May 94 )
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
loosening of conductors Requirement
max. 0.5 Nm
min. 0.4 Nm
Net weight 21.07g
Notes •Additional variants on request
Number of Poles 7
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 5.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 16 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 30 items
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, male plug, 5.08 mm, Num-
Voltage Rating 300V
Volume resistance =5 mO
VPE height 40.00mm
VPE length 350.00mm
VPE width 134.00mm
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot