Weidmuller Connectors-Terminal Blocks-PCB Mount PCB Connector 638451

Weidmuller Brand: Weidmuller
Weidmüller connectors, including both male and female unshrouded versions, are part of a versatile range of electrical components used in various applications.
Description Image Product Buy Pricing (Ex VAT) •More freedom when designing components and •The housing design is application-friendly because of Alternative product Available until Approvals Certificate No. (CSA) Color Contact Material Delivery status Current Current Rating Depth Depth (inches) devices. GTIN (EAN) Flammability Rating Height Height (inches) Height of lowest version Institute (CSA)
Weidműller 1036920000 Connector 3.81mm Male Unshrouded
Weidműller 1036920000 Connector 3.81mm Male Unshrouded
Standard range
Order code: 13-9010
MPN: 1036920000

Order in multiples of 40


Despatched within 5 working days - 400 in stock
40+ £5.39
Price per unit Ex VAT
Order No. UL: 300 V / 11 A cURus Black Copper Alloy 10A 17.5A 9.2mm 0.3622 inch Type 4032248765492 UL94 V-0 8.6mm 0.3386 inch 7.1mm
Weidműller 1028370000 Connector 3.50Mm Female Unshrouded
Weidműller 1028370000 Connector 3.50Mm Female Unshrouded
Standard range
Order code: 14-5954
MPN: 1028370000

Order in multiples of 90


Despatched within 5 working days - 200 in stock
90+ £3.59
Price per unit Ex VAT
S2CD-THR 3.50/08/90LF 3.2SN BK BX 2028-12-31T00:00:00+01:00 200039-1488444 Cu-alloy This article will no longer be available in the future. 24.4mm 0.9606 inch 4032248756889 35mm 1.378 inch 31.8mm CSA

Trustpilot