Weidmüller SC-SMT 3.81/10/270G 1.5SN BK BX is a PCB connector (board connection), 160 V, 17.5 A, Pitch in mm: 3.81, Number of poles: 10, THT/THR solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| •More freedom when designing components and |
Order No. |
| •The housing design is application-friendly because of |
UL: 300 V / 11 A |
| 0470 |
unplugged |
| 57 106 |
back-of-hand-safe plugged |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
cURus |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Black |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 175 |
| Connector model |
Fixed connector |
| Contact Material |
Copper Alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Current |
10A |
| Current Rating |
17.5A |
| Depth |
9.2mm |
| Depth (inches) |
0.3622 inch |
| devices. |
Type |
| Flammability Rating |
UL94 V-0 |
| GTIN (EAN) |
4032248765492 |
| Height |
8.6mm |
| Height (inches) |
0.3386 inch |
| Height of lowest version |
7.1mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
LCP GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.350 " |
| L1 in mm |
34.29mm |
| Length pin |
1.5 |
| Material insulation body |
Liquid crystal polymer |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.81 |
| Modular spacing contacts |
3.81 |
| Moisture Level (MSL) |
1 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT/THR solder |
| Net weight |
2.06g |
| Notes |
•Additional variants on request |
| Number of levels |
1 |
| Number of plug-in contact rows |
1 |
| Number of Poles |
10 |
| Number of Positions |
10 |
| Number of Positions Per Level |
10 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 120 |
| Outgoing elbow |
270° |
| Outside diameter of solder pad |
2.1mm |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.150 " |
| Pitch in mm (P) |
3.81mm |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 320 V / 17.5 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Rated current (Use group B / CSA) |
11 A |
| Rated current (Use group B / UL 1059) 11 A |
Rated current (Use group D / UL 1059) 11 A |
| Rated current In |
17.5 |
| Rated current, min. number of poles |
17.5 A |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
Omnimate SC |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
d = 1.0 mm, Octagonal |
| Solder pin dimensions = d tolerance |
0 / -0,03mm |
| Solder pin length (l) |
1.5mm |
| Solder pin length tolerance |
+0,02 / -0,02mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| Template aperture diameter |
1.9mm |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| the additional optional wire outlet direction. |
Packaging |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, closed side, |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
46.00mm |
| VPE length |
168.00mm |
| VPE width |
70.00mm |
| Width |
39.49mm |
| Width (inches) |
1.5547 inch |