Weidmüller S2LD-THR 3.50/08/90LF 3.2SN BK BX is a PCB connector (board connection), 160 V, 10 A, Pitch in mm: 3.50, Number of poles: 8, THT/THR solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| 57 106 |
back-of-hand-safe plugged |
| Alternative product |
S2CD-THR 3.50/08/90LF 3.2SN BK BX |
| Angle PCB/contact |
0°/180° (horizontal) |
| Available until |
2028-12-31T00:00:00+01:00 |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1488444 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 175 |
| Connector model |
Fixed connector |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Delivery status |
This article will no longer be available in the future. |
| Depth |
24.4mm |
| Depth (inches) |
0.9606 inch |
| GTIN (EAN) |
4032248756889 |
| Height |
35mm |
| Height (inches) |
1.378 inch |
| Height of lowest version |
31.8mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
LCP GF |
| Insulating material group |
IIIb |
| IP20 sensor interfaces with 3.5 pitch |
THT/THR solder connection, 3.50 mm, Number of |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.138 " |
| L1 in mm |
3.50mm |
| Layer structure of plug contact |
2...5 µm Sn / 1...3 µm Ni |
| Layer structure of solder connection |
2...3 µm Ni / 5...7 µm Sn |
| Length pin |
3.2 |
| Material insulation body |
Liquid crystal polymer |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.5 |
| Modular spacing contacts |
3.5 |
| Moisture Level (MSL) |
1 |
| Mounting onto the PCB |
THT/THR solder |
| Net weight |
6.11g |
| Notes |
•Additional variants on request |
| Number of plug-in contact rows |
2 |
| Number of Poles |
8 |
| Number of Rows |
2 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 100 |
| Outgoing elbow |
90° |
| Outside diameter of solder pad |
2.1mm |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| Plugging force/pole, max. |
3 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 200 V / 10 A |
| Product family |
OMNIMATE Signal - series |
| Rated current (Use group B / CSA) |
5 A |
| Rated current (Use group C / CSA) |
9.5 A |
| Rated current (Use group D / CSA) |
9.5 A |
| Rated current In |
9 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
50 V |
| Rated voltage (Use group B / UL 1059) 150 V |
Rated current (Use group B / UL 1059) 7 A |
| Rated voltage (Use group C / CSA) |
50 V |
| Rated voltage (Use group D / CSA) |
150 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
d = 1.0 mm, Octagonal |
| Solder pin length (l) |
3.2mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-30°C |
| Template aperture diameter |
1.9mm |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| The new benchmark for component density: the virtual |
General ordering data |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, Solder flange, |
| VPE height |
38.00mm |
| VPE length |
196.00mm |
| VPE width |
134.00mm |
| Width |
14mm |
| Width (inches) |
0.5512 inch |