Weidmuller Connectors-Crimps, Splices & Terminals-Bootlace Ferrules 652504

Weidmuller Brand: Weidmuller
Weidmüller manufactures a variety of ferrules designed for use with electrical wires, ensuring secure connections and reliable performance in various applications.
Description Image Product Buy Pricing (Ex VAT) Colour Pin Length Country colour code Maximum Wire Size mm2 Number of Entries Colour code Insulation AWG size Diameter Certificate no. (cULus) Collar diameter (D2) Color Height (inches) Cross-section x Length Conductor Cross-section Description of article kit Content Count Construction type Mount Contact Material
Weidmüller 9025400000 Ferrule set 4-16mm² Grey Yellow Red Blue 100 pcs
Weidmüller 9025400000 Ferrule set 4-16mm² Grey Yellow Red Blue 100 pcs
Standard range
Order code: 18-5114
MPN: 9025400000

Despatched within 4 working days - 4 in stock
1+ £30.80
Price per unit Ex VAT
Grey, Yellow, Red, Blue DIN DIN Partially insulated 92mm 1.5748 inch 4mm² (2)Wire-end ferrule 100 Standard
Weidmüller 9026080000 Ferrule 1 mm² Yellow 500 pcs Bootlace Ferrules
Weidmüller 9026080000 Ferrule 1 mm² Yellow 500 pcs Bootlace Ferrules
Extended range
Order code: 18-5115
MPN: 9026080000

Back order - 12 availableBack-order availability date - 17/11/2026
1+ £17.70
Price per unit Ex VAT
Yellow 8mm 1mm² 1 Weidmueller Polypropylene (PP) Other E499744 3mm Yellow 1 mm² x 8 mm 1mm² Wire end ferrule with Standard Copper silver plated

Trustpilot