Weidmüller 9025400000 Ferrule set 4-16mm² Grey Yellow Red Blue 100 pcs

MPN
9025400000
Brand
Weidmuller
EAN-13
4008190341596
Order Code
18-5114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller 9025400000 comprises a comprehensive ferrule set, ideal for professionals requiring reliable and compliant electrical connections. This set, also known as H-BOX 4,0-16,0QMM DIN, includes 100 precision-engineered bootlace ferrules in four distinct colour configurations: grey, yellow, red, and blue. Each ferrule in the set supports wire sizes from 4 mm² to 16 mm², ensuring versatility across various applications. Designed for optimal crimping performance, these ferrules are critical in environments where secure, high-quality electrical terminations are essential, such as control panels and switchgear assemblies. They provide engineers with a robust solution for both insulated and uninsulated wire terminations with enhanced connection stability and ease of assembly.
Type Ferrule set
Colour Grey, Yellow, Red, Blue
Colour code DIN
Country colour code DIN
Cross-section x Length 4mm²
Description of article (2)Wire-end ferrule
Diameter 92mm
GTIN (EAN) 4008190341596
Height 40mm
Height (inches) 1.5748 inch
Insulation Partially insulated
kit Content Count 100
Mount Standard
Net weight 68.64g
Packaging Box
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Assortment of wire end ferrules, Box, Colour code:
Weight 93g

Reviews

Be the first to submit a review

Trustpilot