Weidmüller 9026080000 Ferrule 1 mm² Yellow 500 pcs Bootlace Ferrules

MPN
9026080000
Brand
Weidmuller
EAN-13
4008190026158
Order Code
18-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 27/10/2026

Weidmüller 9026080000 is a ferrule designed for precise electrical terminations, specifically a bootlace ferrule with a capacity of 1 mm² and an identifier of H1,0/14 GE SV. This yellow, insulated ferrule is supplied in packs of 500 pieces and is engineered for efficiency in wire harness assemblies and electrical panel installations. Ferrules such as this one are typically used in applications requiring reliable termination of stranded conductors, enhancing connectivity by preventing fraying and providing a consistent interface for secure terminal connections. Suitable for various industrial and automation environments, Weidmüller ferrules are critical for maintaining system integrity, ensuring that connections remain stable under fluctuating electrical loads.
Insulation Polypropylene (PP)
Colour Yellow
Pin Length 8mm
Maximum Wire Size mm2 1mm²
Number of Entries 1
AWG size Other
Certificate no. (cULus) E499744
Collar diameter (D2) 3mm
Color Yellow
Colour code Weidmueller
Conductor Cross-section 1mm²
Construction type Standard
Contact Material Copper silver plated
Contact surface diameter (D1) 1.4mm
Contact surface length (L2) 8mm
Contains Lead No
Content 500
Cross-section x Length 1 mm² x 8 mm
Description of article Wire end ferrule with
For cables resistant to short circuit false
GTIN (EAN) 4008190026158
Halogen free true
Height 80mm
Insulated true
Insulation Material PP
L1 in mm 14.00mm
Length 14mm
Material Copper
Material insulation Polypropylene (PP)
Metal sleeve thickness (S1) 0.15mm
Net weight 0.11g
Nominal cross section 1
Package Quantity 1
Packaging Bag
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sleeve length 8mm
Stripping length 10mm
Surface protection Tinned
Type Ferrule
UL File Number Search UL Website
Weight 0.108g
Width 30mm
Wire connection cross section AWG, AWG 17

Reviews

Be the first to submit a review

Trustpilot