Weidmuller Connector-Terminal Block Accessories Potential distributor 638564

Weidmuller Brand: Weidmuller
Weidmüller terminal screw connections are compact and reliable components used in electrical applications, designed to handle high voltage and current requirements.
Description Image Product Buy Pricing (Ex VAT) Certificate No. (ATEX) Certificate No. (cURus) Certificate No. (IECEX) Clamping range, max. Certificate number (cCSAus) Colour Connectable conductor cross section fine-strand with cable end sleeve Connectable conductor cross section multi-wired Connectable conductor cross section solid-core Connection cross-section, stranded, Current at maximum wires Depth Current (ATEX) Current (IECEX) Depth (inches) GTIN (EAN) Height Height (inches) Max. voltage (ATEX) Net weight
Weidműller 2725270000 Terminal Screw Connection Compact Reliable Design
Weidműller 2725270000 Terminal Screw Connection Compact Reliable Design
Standard range
Order code: 14-7926
MPN: 2725270000

Order in multiples of 5


Despatched within 5 working days - 218 in stock
5+ £62.87
Price per unit Ex VAT
CNEX16ATEX0005U E60693 IECEXCNEX16.0005U 185mm² 70128467 Red 1.5 - 70 1.5 - 185 1.5 - 185 185mm² 490 A 77 353 A 353 A 3.0315 inch 4050118796612 95 3.7401 inch 1100 V 454g
Weidműller 2725390000 Klippon Terminal Screw Connection Maximum 36A 800V
Weidműller 2725390000 Klippon Terminal Screw Connection Maximum 36A 800V
Standard range
Order code: 14-7927
MPN: 2725390000

Order in multiples of 10


Despatched within 5 working days - 150 in stock
10+ £52.35
Price per unit Ex VAT
25mm² Black 1.5 - 16 1.5 - 25 1.5 - 25 25mm² 164 A 49 1.9291 inch 4050118796193 68 2.6772 inch 202g

Trustpilot