Weidműller 2725270000 Terminal Screw Connection Compact Reliable Design

MPN
2725270000
Brand
Weidmuller
Order Code
14-7926
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £62.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 218 in stock

Weidmüller WPD 109 1X185/2X35+3X25+4X16 RD is a Potential distributor terminal, Screw connection, red, 185 mm², 490 A, 1000 V, Number of connections: 10, Number of levels: 1. Terminal block for potential distribution. With high contact density.
Accessory Type Potential distributor terminal
46228/4, min. 46228/1, max.
Ambient temperature -50 °C…85°C
Basic material Wemid
Certificate No. (ATEX) CNEX16ATEX0005U
Certificate No. (cURus) E60693
Certificate No. (IECEX) IECEXCNEX16.0005U
Certificate number (cCSAus) 70128467
Clamping range, max. 185mm²
Clamping range, min. 1.5mm²
Closing plate required false
Colour Red
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 70
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 0
Connectable conductor cross section multi-wired 1.5 - 185
Connectable conductor cross section solid-core 1.5 - 185
Connection cross-section, stranded, 185mm²
Connection cross-section, stranded, min.1.5 mm² Wire connection cross-section, solid
Connection direction on side
Continuous operating temp., max. 130°C
Continuous operating temp., min. -50°C
Current (ATEX) 353 A
Current (IECEX) 353 A
Current at maximum wires 490 A
Depth 77
Depth (inches) 3.0315 inch
End cover plate required No
Explosion-tested version Yes
Explosion-tested version Ex e true
GTIN (EAN) 4050118796612
Height 95
Height (inches) 3.7401 inch
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Levels cross-connected internally Yes
Material insulation body Thermoplastic
Max. voltage (ATEX) 1100 V
Max. voltage (IECEX) 1100 V
Mounting method Direct mounting
Mounting rail Mounting plate, TS 35
Net weight 454g
N-function Yes
Nominal Current 490 A
Number of clamp positions per level 2
Number of clamping points per level 2
Number of connections 10
Number of levels 1
Number of Poles 1
Number of potentials 1
Number of potentials per tier 1
Open sides closed
Operating Temperature -50 - 130
PE function No
PEN function No
Power loss in accordance with IEC 12.50 W
Product information The socket complies with flammability class V-2 according to UL94.
Rated AC voltage 1000 V
Rated cross-section 185mm²
Rated current In 490
Rated DC voltage 1500 V
Rated voltage 1000
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e1c310ef-6b67-4efa-80a6-d307472f4de9
Standards IEC 60947-7-1, UL 1059
Storage temperature -25 °C...55°C
stranded, min. max.
Suitable for conductor material Aluminium/copper
Type of connection Screw connection
Type of connection 2 Screw connection
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Type of mounting Snap-on
UL 94 flammability rating V-0
UL File Number Search UL Website
Width 51.1
Width (inches) 2.0118 inch
Wire connection cross-section, solid 1.5mm²
Wire cross section max. (ATEX) 185mm²

Reviews

Be the first to submit a review

Trustpilot