Weidmüller WPD 204 2X25/4X16+6X10 2XBK is a Potential distributor terminal, Screw connection, black, 25 mm², 164 A, 1000 V, Number of connections: 12, Number of levels: 1. Terminal block for potential distribution. With high contact density.
| Accessory Type |
Potential distributor terminal |
| 46228/4, min. |
46228/1, max. |
| Ambient temperature |
-50 °C…85°C |
| Basic material |
Wemid |
| Clamping range, max. |
25mm² |
| Clamping range, min. |
1.5mm² |
| Closing plate required |
false |
| Colour |
Black |
| Connectable conductor cross section fine-strand with cable end sleeve |
1.5 - 16 |
| Connectable conductor cross section fine-strand without cable end sleeve |
1.5 - 0 |
| Connectable conductor cross section multi-wired |
1.5 - 25 |
| Connectable conductor cross section solid-core |
1.5 - 25 |
| Connection cross-section, stranded, |
25mm² |
| Connection cross-section, stranded, min.1.5 mm² |
Wire connection cross-section, solid |
| Connection direction |
on side |
| Continuous operating temp., max. |
130°C |
| Continuous operating temp., min. |
-50°C |
| Current at maximum wires |
164 A |
| Depth |
49 |
| Depth (inches) |
1.9291 inch |
| End cover plate required |
No |
| Explosion-tested version |
Yes |
| Explosion-tested version Ex e |
true |
| GTIN (EAN) |
4050118796193 |
| Height |
68 |
| Height (inches) |
2.6772 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Internally connected stages |
true |
| Levels cross-connected internally |
Yes |
| Material insulation body |
Thermoplastic |
| Mounting method |
Direct mounting |
| Mounting rail |
Mounting plate, TS 35 |
| Net weight |
202g |
| N-function |
No |
| Nominal Current |
164 A |
| Number of clamp positions per level |
2 |
| Number of clamping points per level |
2 |
| Number of connections |
12 |
| Number of levels |
1 |
| Number of Poles |
2 |
| Number of potentials |
1 |
| Number of potentials per tier |
1 |
| Open sides |
closed |
| Operating Temperature |
-50 - 130 |
| PE function |
No |
| PEN function |
No |
| Power loss in accordance with IEC |
2.50 W |
| Product information |
The socket complies with flammability class V-2 according to UL94. |
| Rated AC voltage |
1000 V |
| Rated cross-section |
25mm² |
| Rated current In |
164 |
| Rated DC voltage |
1000 V |
| Rated voltage |
1000 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
e1c310ef-6b67-4efa-80a6-d307472f4de9 |
| Standards |
IEC 60947-7-1, UL 1059 |
| Storage temperature |
-25 °C...55°C |
| stranded, min. |
max. |
| Suitable for conductor material |
Aluminium/copper |
| Type of connection |
Screw connection |
| Type of connection 2 |
Screw connection |
| Type of electrical connection 1 |
Screw connection |
| Type of electrical connection 2 |
Screw connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-0 |
| Width |
63 |
| Width (inches) |
2.4803 inch |
| Wire connection cross-section, solid |
1.5mm² |