Weidmüller Circuit Breakers Surge arrester 630041

Weidmuller Brand: Weidmuller
The Weidmuller surge arresters are designed to protect electrical systems by limiting voltage and current surges.
Description Image Product Buy Pricing (Ex VAT) Current Rating Color DC Rated Voltage Flammability Rating Leakage Current Length Max. continuous voltage AC Max. continuous voltage DC Misc Attribute Nominal discharge surge current (8/20) (L-N) Nominal voltage AC Nominal voltage DC Voltage protection level Voltage protection level L-N Voltage protection level L-PE/N-PE Voltage Rating Voltage Rating (AC) Type Category type 3 Degree of protection (IP)
Weidmüller 1351580000 VPU III Surge Arrester 24V/4kV 2kA 1 piece
Weidmüller 1351580000 VPU III Surge Arrester 24V/4kV 2kA 1 piece
Standard range
Order code: 13-4796
MPN: 1351580000

3 in stock, despatched in 4 working days
1+ £79.02
Price per unit Ex VAT
16A Red 32V UL94 V-0 2kA 71.5mm 32 42 PU III R 24V/4 kV 4 24 24 890 230 890 24V 24V Surge arrester true IP20
Weidmuller 1351650000 VPU III R Surge Arrester 230V 6kV 3kA Type III
Weidmuller 1351650000 VPU III R Surge Arrester 230V 6kV 3kA Type III
Standard range
Order code: 13-4797
MPN: 1351650000

6 in stock, despatched in 4 working days
1+ £79.02
Price per unit Ex VAT
3kA 300 230 PU III R 230 V/6 kV 3 230 1.8 1180 1800 230V AC Surge arrester true IP20


Trustpilot