Weidmüller 1351580000 VPU III Surge Arrester 24V/4kV 2kA 1 piece

Image Representative of Range

Weidmüller 1351580000 VPU III Surge Arrester 24V/4kV 2kA 1 piece

Order Code:

13-4796

Brand: Weidmuller MPN: 1351580000 EAN-13: 4032248584291
Qty Was Unit Price (Ex VAT)
1+ £79.57 £79.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Weidmüller 1351580000 VPU III R 24V/4kV surge arrester provides reliable surge protection for switchboards, handling surges up to 2 kA. It is designed for use in safeguarding electrical systems from voltage spikes. This device is essential in ensuring the long-term durability and functionality of critical electrical infrastructure.
Type Surge arrester
Current Rating 16A
Category type 3 true
Color Red
DC Rated Voltage 32V
Degree of protection (IP) IP20
Depth 71.5mm
Dim (W x H x D) 18 x 102 x 71.5 mm
Factory colour Orange
Flammability Rating UL94 V-0
Height 102mm
IP Rating IP20
Leakage Current 2kA
Length 71.5mm
Max. conductor cross section flexible (fine-strand) 2.5
Max. conductor cross section solid (solid, stranded) 2.5
Max. continuous voltage AC 32
Max. continuous voltage DC 42
Max. overcurrent protection device, parallel connection (fuse) 16
Max. overcurrent protection device, series connection (fuse) 16
Misc Attribute PU III R 24V/4 kV
Mounting method DIN rail (top hat rail) 35mm
Nominal discharge surge current (8/20) (L-N) 4
Nominal load current 16
Nominal voltage AC 24
Nominal voltage DC 24
Number of Poles 2
Operating Temperature -5 °C to +40°C
Pick-up time (details) ≤ 100ns
Signalling at the device Optical
Surge protection for Switchboards
Voltage protection level 890
Voltage protection level L-N 230
Voltage protection level L-PE/N-PE 890
Voltage Rating 24V
Voltage Rating (AC) 24V
Width 18mm
With interference suppressor filter false
With remote signalling contact true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot