Weidmuller 1351650000 VPU III R Surge Arrester 230V 6kV 3kA Type III

Image Representative of Range

Weidmuller 1351650000 VPU III R Surge Arrester 230V 6kV 3kA Type III

MPN
1351650000
Brand
Weidmuller
EAN-13
4032248584277
Order Code
13-4797
Country of Origin
Slovak Republic

Discontinued


The Weidmüller 1351650000 VPU III R 230V/6kV surge arrester offers reliable surge protection, specifically designed for switchboards with a capacity of 3 kA. This device is rated for 230V and 6kV, ensuring robust defence against electrical surges. It is typically used in industrial and commercial settings to safeguard electrical systems from voltage spikes.
Type Surge arrester
Voltage Rating - AC 230V AC
(DIN 46228-1), min. (DIN 46228-1), max.
Category type 3 true
Clamping range, max. 2.5mm²
Clamping range, min. 0.5mm²
Clamping range, rated connection 2.5mm²
Colour orange
Combined pulse UOC 6 kV
Connection cross-section, stranded, min.0.5 mm² Connection cross-section, stranded,
Connection Type Screw connection
Cross-section for connected wire, solid 0.2 mm² Stripping length
Degree of protection (IP) IP20
Depth 71.5mm
Depth (inches) 2.815 inch
Design Installation housing; 1TE,
Dim (W x H x D) 18 x 102 x 71.5 mm
Discharge current (type III) 3 kA
Energy coordination (=10 m) Type II, Type III
Factory colour Orange
Frequency range, max. 60 Hz
Frequency range, min. 50 Hz
Fuse protection 16 A
GTIN (EAN) 4050118158496
Height 102mm
Height (inches) 4.0157 inch
Humidity 5 - 95% rel. humidity
Integrated back-up fuse No
IP Rating IP20
Leakage Current 3kA
Leakage current at Un 30 µA
Low voltage network Single-phase
Mains frequency at 250 Vmax 50...60Hz
Max. conductor cross section flexible (fine-strand) 2.5
Max. conductor cross section solid (solid, stranded) 2.5
Max. continuous voltage AC 300
Max. continuous voltage DC 230
Max. continuous voltage, Uc (AC) 300 V
Max. overcurrent protection device, parallel connection (fuse) 16
Max. overcurrent protection device, series connection (fuse) 16
Max. Torque 0.5 Nm
Misc Attribute PU III R 230 V/6 kV
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 77g
Nominal discharge surge current (8/20) (L-N) 3
Nominal load current 16
Nominal voltage AC 230
Number of Poles 2
Operating Temperature -5 °C to +40°C
Optical function display Green LED = OK, Red LED
Order No. 2749880000
PE conductor current IPE 30 µA
Pick-up time (details) ≤ 100ns
Pollution severity 2
Protection degree IP20
Protection level Up at IN (L/N-PE) = 1.8 kV
Rated current In 16 A
Rated Voltage (AC) 230 V
REACH SVHC No SVHC above 0.1 wt%
Requirements category acc. to IEC Type III
Requirements class, acc. to EN T3
Response time / fallback time = 100 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Segment Power distribution
Short-circuit current rating ISCCR 1.5 kA
Signalling at the device Optical
Signalling contact 250 V 10 A 1 NC
Standards IEC 61643-11, EN
Storage temperature -40 °C...70°C
stranded, min. stranded, max.
Stripping length 7mm
Stripping length, rated connection 7mm
Surge protection for Switchboards
Surge voltage category II
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Time interval 5 years
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage protection level 1.8
Voltage protection level L-N 1180
Voltage protection level L-PE/N-PE 1800
Voltage Rating 230V AC
Voltage type AC
Width 18mm
Width (inches) 0.7087 inch
Wire cross-section, solid, max. 2.5mm²
Wire cross-section, solid, min. 0.13mm²
With interference suppressor filter false
With remote signalling contact true

Trustpilot