Weidműller 9918570000 Bit For Crosshead Screws High Precision Tool

MPN
9918570000
Brand
Weidmuller
Order Code
14-9670
Country of Origin
Germany
Qty Unit Price (Ex VAT)
20+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 41 in stock

Weidmüller produces high precision tools, including the 9918570000 bit designed for crosshead screws. These bits are made for intricate work requiring precision and reliability. They are commonly used in engineering projects and electronic assembly.
Length 175mm
ESD Safe No
VDE/1000V Approved No
Available until 2024-12-04T00:00:00+01:00
Blade Length 175mm
Blade size, crosshead 0
Delivery status Discontinued
Depth 4mm
Depth (inches) 0.1575 inch
Description of article Interchangeable bit for
Form Crosshead
GTIN (EAN) 4032248388943
Height 4mm
Height (inches) 0.1575 inch
Mount Screw
Net weight 25g
Packaging Bulk
Radiation Hardening No
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
Series WK K
Size 0
Torque setting, max. 0.9 Nm
Version Screwdriver insert
Weight 24g
Width 175mm
Width (inches) 6.8898 inch

Reviews

Be the first to submit a review

Trustpilot