Weidműller 930041211 Cable Gland M32 Straight High Quality Durable

MPN
0930041211
Brand
Weidmuller
Order Code
13-9915
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 10 in stock

Weidmüller manufactures the 930041211 Cable Gland M32 Straight, known for its high quality and durability. The cable gland is engineered for secure and reliable sealing in various industrial and outdoor electrical applications. It is commonly used in machinery, control panels, and distribution boxes to ensure efficient cable management.
Thread Size M32
Colour Brass
Material Brass
Type Cable gland
AF size 1 46mm
AF size 2 46mm
also possible to connect non-armoured cables and lines. 30.5 mm, ID min. 19.50 - ID max. 26.30 mm,
Alternative product E1W/32/M32-WM
Approval conditions ATEX, IECEX
Armour, max. 2mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass
Cable gland metric, brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
External thread M 32
GTIN (EAN) 4032248917952
Halogen No
Height 105mm
Height (inches) 4.1338 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 26.30mm
Inner cable diameter, min. 19.50mm
Installation guidelines See assembly instructions
Length 105mm
Length (inches) 4.1338 inch
Length of thread 16mm
Net weight 750g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 30.5mm
Outer cable diameter, min. 23.2mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap EL46
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot