Weidműller 930001222 Cable Gland Straight M20 Plastic IP68

MPN
0930001222
Brand
Weidmuller
Order Code
13-9871
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 100 in stock

Weidmüller produces the 930001222 cable gland, featuring a straight design, M20 fitting, and IP68 rated plastic construction. Its robust sealing capability suits it for harsh environmental conditions and outdoor applications. Typically used for secure cable entry in enclosures, the gland ensures reliable protection against dust and water ingress.
Thread Size M20
Colour Metal
Material Plastic
IP Rating IP68
Type Cable gland
AF size 1 24mm
AF size 2 24mm
also possible to connect non-armoured cables and lines. 13.5 mm, ID min. 3.40 - ID max. 8.40 mm, IP66,
Alternative product E1W/16/M16-WM
Approval conditions ATEX, IECEX
Armour, max. 1.25mm
Armour, min. 0.1mm
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1285X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
External thread M 20
GTIN (EAN) 4032248917822
Halogen No
Height 78mm
Height (inches) 3.0709 inch
Identification ATEX: II 2G, Ex db IIC Gb,
Inner cable diameter, max. 8.40mm
Inner cable diameter, min. 3.40mm
Installation guidelines See assembly instructions
Length 78mm
Length (inches) 3.0709 inch
Length of thread 16mm
Net weight 185.45g
Operating Temperature -60 °C...180°C
Operating temperature range, max. 180°C
Operating temperature range, min. -60°C
O-Ring Silicone
Outer cable diameter, max. 13.5mm
Outer cable diameter, min. 9mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3394d55b-7892-488f-8603-ea218c1d0691
Seal insert Silicone
Sealing Silicone
Size of protective cap L24
the inner and outer insulation. When the cable gland is Qty.
Type of armouring Single-wire armouring,
Type of armouring, short term SWA, STA, SWB
Version KDSU (Klippon double seal universal Ex cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot