Weidmuller 9203110000 Stripper 6-16 mm² Cable Stripping & Cutting Tool

Image Representative of Range

Weidmuller 9203110000 Stripper 6-16 mm² Cable Stripping & Cutting Tool

MPN
9203110000
Brand
Weidmuller
EAN-13
4032248541423
Order Code
13-5155
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Weidmüller Stripper 6-16, model 9203110000, is a cable stripper designed for wires ranging from 6 to 16 mm². It features precise stripping capabilities to ensure clean and accurate results. Ideal for electrical installations and maintenance, it caters to both professional and DIY applications.
Type Cable stripper
Conductor cross-section, max. 16mm²
Conductor cross-section, min. 6mm²
Depth of notch adjustable false
ESD tested false
Grip design 1-component
GTIN (EAN) 4032248541423
Handle cover Plastic grips
Insulated true
Isolation protection 1000 V false
Length 166
Longitudinal section false
Net weight 20g
Operating range (AWG cross section) (max.) 6AWG
Operating range (AWG cross section) (min.) 10
Operating range (AWG diameter) 6 up to 10
Operating range (cross section) (max.) 16mm²
Qty. 1 items
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip length adjustable true
Strip range AWG 10 - 6
Strip range cross-section 6 - 16
Stripping range AWG, max. 6 AWG
Stripping range AWG, min. 10 AWG
VDE Tested false
Version Stripping and cutting tool
Weight 149g
Width 166mm
Width (inches) 6.5354 inch
With wire cutter true
Working area (cross section) 6 up to 16mm²
Working area cross section (min.) 6mm²

Reviews

Be the first to submit a review

Trustpilot