Weidmüller 9054820000 Pliers Rotating Crimper for precision tasks

MPN
9054820000
Brand
Weidmuller
EAN-13
4032248109289
Order Code
08-2672
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Weidmüller PZ 6 ROTO 9054820000 crimper is a versatile crimping tool designed for precise wire connection applications. It features a rotating die head for easy access in confined spaces, enhancing efficiency and comfort in electrical installations. Ideal for both professional electricians and hobbyists, this tool ensures reliable and consistent crimps on terminals and connectors.
Type Crimper clip
Length 7mm
Accessory true
Depth 7mm
Depth (inches) 0.2756 inch
GTIN (EAN) 4032248109289
Height 6.2mm
Height (inches) 0.2441 inch
Misc Attribute Ersatzteilset Clip Pz 6 Roto
Mount Clip
Net weight 1.76g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Spare part true
Type of accessory/spare part Other
Version Replacement part for
Weight 3g
Width 11mm
Width (inches) 0.4331 inch

Reviews

Be the first to submit a review

Trustpilot