Weidmüller 9030060000 AM 12 Cable stripper for PVC UTP STP cables

MPN
9030060000
Brand
Weidmuller
EAN-13
4008190337827
Order Code
08-2670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.76 £35.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Weidmüller 9030060000 AM 12 cable stripper is designed for handling PVC-coated round cables, ribbon cables, and both UTP and STP data cables. It supports cables with diameters from 0.5 to 12.5 mm and a maximum cross-section of 4 mm². This tool is ideal for precise cable stripping in telecommunications and electrical installations.
Type Cable stripper
Cable Type UTP and STP data cables
Conductor cross-section, max. 122mm²
Conductor cross-section, min. 0.2mm²
Contains Lead No
Copper cable - flexible, max. 4mm²
Cut Depth adjustable
Depth 10mm
Depth (inches) 0.3937 inch
Depth of notch adjustable true
Description of article Sheathing stripper for UTP
Exchangeable knives true
GTIN (EAN) 4008190337827
Height 105mm
Height (inches) 1.811 inch
Length 10mm
Longitudinal section true
Max. conductor diameter 12.5mm
Min. conductor diameter 0.5mm
Mount Cable
Net weight 32.42g
Operating range (AWG cross section) (max.) 11AWG
Operating range (AWG cross section) (min.) 18AWG
Operating range (AWG diameter) 11 up to 18 awg
Operating range (cross section) (max.) 4mm²
Operating range (diameter) 0.5 up to 12.5mm
Operating range (diameter) (max.) 12.5mm
Package Quantity 1
Qty. 1 items
Radiation Hardening No
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge true
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip range cross-section 0.2 - 122
Strip range diameter 0.5 - 12.5
Stripping range AWG, max. 11 AWG
Stripping range AWG, min. 18 AWG
Version Tools, Sheathing strippers
Weight 32.42g
Width 97mm
Width (inches) 3.8189 inch
Wire/Cable Type Data
Working area (cross section) 4 mm² (max)
Working area diameter (min.) 0.5mm

Reviews

Be the first to submit a review

Trustpilot