Weidmüller 9028770000 CRIMP-SET Crimper Set 0.5-2.5mm² with Case

MPN
9028770000
Brand
Weidmuller
EAN-13
4032248278466
Order Code
08-2669
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller crimp-set Stripax Plus 9028770000 is designed for crimping ferrules ranging from 0.5 to 2.5 mm². This efficient crimping tool includes a crimp set and a sturdy case for easy transport and storage. It is ideal for precise wiring tasks in electrical and industrial applications.
Type Crimper set
For Use With Ferrules
Length 261mm
Colour code Weidmüller
Contains Lead No
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimping range, max. 2.5mm²
Crimping range, min. 0.5mm²
Crimping tool STRIPAX-Plus
Depth 261mm
Depth (inches) 10.2756 inch
Description of article Set includes Crimping/
GTIN (EAN) 4032248278466
Height 57mm
Height (inches) 2.2441 inch
Housing colour Other
Housing Material Steel
Housing material quality Polyamide (PA)
Insulated cable connections false
Insulated cable end sleeves true
Net weight 1094g
Non-insulated cable end sleeves false
Non-isolated cable connections false
Number of AEH 2500 pcs.
Package Quantity 1
Packaging Box
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Series Stripax® Plus
Stripping tool STRIPAX-Plus
Tube cable lug for Cu-conductors false
Version Assortment crimping tool, Crimping tool: STRI-
Weight 1094g
Width 338mm
Width (inches) 13.3071 inch
With tool true
With transparent cover true
With ty-rap false

Reviews

Be the first to submit a review

Trustpilot