Weidmüller 9017330000 Cable stripper cutter 0.08-10 mm² 8-28 0.32-3.5 mm

MPN
9017330000
Brand
Weidmuller
EAN-13
4008190293932
Order Code
18-5113
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 21/07/2026

Weidmüller 9017330000, also known as the STRIPAX ZERT, is a precision wire and cable stripper engineered for use with cable dimensions ranging from 0.08 to 10 mm² and diameters between 8 to 28 mm, equivalent to 0.32 to 3.5 mm width. This versatile tool provides precise stripping without causing damage to the conductor, ensuring efficient and clean preparation of cables for various electrical and electronic applications. It is particularly well-suited for environments where high precision in cable and wire preparation is required, such as control cabinet assembly, telecommunications wiring, and industrial electrical installations. With a reputed design by Weidmüller, this wire stripper excels in delivering reliable performance in both small-scale and complex engineering projects.
Cable Type Flexible and solid
Conductor cross-section (cutting 6mm²
Conductor cross-section, max. 10mm²
Conductor cross-section, min. 0.08mm²
conductors with PVC capacity)
Depth 22mm
Depth (inches) 0.8661 inch
Depth of notch adjustable true
Description of article Stripping tool for up to
ECLASS 14 21-04-37-06
ECLASS 15.0 21-04-37-06
ESD tested false
ETIM 10 EC002109
ETIM 8.0 EC002109
ETIM 9.0 EC002109
Grip design 2-components
GTIN (EAN) 4008190293932
Handle cover Plastic grips
Height 99mm
Height (inches) 3.8976 inch
Insulated true
Isolation protection 1000 V false
Length 22mm
Length stop (max.) 25mm
Length stop range 25 mm (max)
Longitudinal section false
Net weight 187g
Operating range 0.32 up to 3.5mm
Product Type Cable stripper
railway and rail traffic, wind energy, robot technology, Order No.
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
Round edge false
SCIP cf06c250-ed1e-4a45-9c1b-c5c8cbf13bf0
Spiral cut false
Strip length adjustable true
Strip range AWG 28 - 8
Strip range cross-section 0.08 - 10
Strip range diameter 0.32 - 3.5
Stripping length, max. 25mm
Stripping range AWG, max. 8 AWG
Stripping range AWG, min. 28 AWG
VDE Tested false
Version Tools, Stripping and cutting tool
Weight 187
Width 190mm
Width (inches) 7.4803 inch
With wire cutter true
Working area (cross section) 0.08 up to 10mm²
Working area cross section (min.) 0.08mm²
Working area diameter (min.) 0.32mm

Reviews

Be the first to submit a review

Trustpilot