Weidmüller 9015980000 FLECAFIX tool adjustable ratchet plastic 1pc

Order Code:

08-2665

Brand: Weidmuller MPN: 9015980000 EAN-13: 4032248309597
Qty Unit Price (Ex VAT)
1+ £84.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Weidmüller manufactures the 9015980000 FLECAFIX 24/36, a plastic fixing tool designed for reliable and secure cable management. It is constructed from durable plastic, providing stability in various industrial environments. This tool is typically used for organising and fastening cables in electrical and electronic installations.
Type Fixing tools
Body Material Polyamide
Depth 30mm
Depth (inches) 1.1811 inch
Description of article Cable gland tool, 24-36 AF
Dimensions (L x W x H) 204 x 30 x 60 mm
ECLASS 14.0 21-04-50-03
ECLASS 15.0 21-04-50-03
Electrician set true
ETIM 10.0 EC000149
ETIM 8.0 EC000149
ETIM 9.0 EC000149
GTIN (EAN) 4032248309597
Halogen-free No
Heating- + sanitary mechanic set false
Height 60mm
Height (inches) 2.3622 inch
Length 204mm
Material Plastic
Mount Cable
Net weight 206.3g
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers Phillips PH 0
Number of crosshead screwdrivers Pozidriv PZ 0
Number of files 0
Number of finishing tools fibre optic cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Cardboard box
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant Yes
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Series FLECAFIX 24/36
Size 24 - 36mm
Version Cable gland tool
Width 30mm
Width (inches) 8.0315 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot