Weidmüller 9004530000 DW RSV 1.6 Unlocking Tool for Efficient Utility Setup

Image Representative of Range

Weidmüller 9004530000 DW RSV 1.6 Unlocking Tool for Efficient Utility Setup

MPN
9004530000
Brand
Weidmuller
EAN-13
4008190041991
Order Code
13-5084
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller DW RSV 1.6 Unlocking Tool is a precision power tool accessory designed for easy disengagement of electrical connectors. Its robust construction ensures reliable performance in industrial settings, making it ideal for maintenance and assembly tasks. This unlocking tool is suitable for use with pinboards, facilitating efficient and safe electrical work.
Type DW RSV 1.6
Description of article Contact release tool for
Dim (W x H) 20 mm x 90 mm
GTIN (EAN) 4008190041991
Height 90mm
Length 90mm
Net weight 10g
Package Quantity 1
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
RoHS Compliant No
SCIP b28ab223-64ec-44cf-adb0-4dd6ebcae141
Series CrimpMate
Version Tool miscellaneous, Release tool
Weight 10g
Width 20mm
Width (inches) 3.5433 inch

Reviews

Be the first to submit a review

Trustpilot