Weidmüller Power Tool Accessories 630043

Weidmuller Brand: Weidmuller
Weidmuller provides a diverse range of utility tools and accessories designed for efficient setup and versatile applications.
Description Image Product Buy Pricing (Ex VAT) Type Dim Description of article Electrician set GTIN (EAN) Heating- + sanitary mechanic set Height Length Mount Net weight Number of adjustable wrenches Number of bit inserts Number of cable cutters Number of chisels and punches Number of coaxial tools SCIP Number of combination spanners Number of crosshead screwdrivers Phillips PH Number of crosshead screwdrivers Pozidriv PZ Number of files
Weidmuller 1920000000 Screw Set DM Universal screwing tool 1/4" handle
Weidmuller 1920000000 Screw Set DM Universal screwing tool 1/4" handle
Standard range
Order code: 13-4965
MPN: 1920000000

Despatched within 4 working days - 9 in stock
1+ £246.73
Price per unit Ex VAT
SCREWTY SET -DM (W x H) 45 mm x 290 mm true 4032248436859 false 290mm Cable 312g 0 0 0 0 0 0 0 0 0
Weidmüller 9004530000 DW RSV 1.6 Unlocking Tool for Efficient Utility Setup
Weidmüller 9004530000 DW RSV 1.6 Unlocking Tool for Efficient Utility Setup
Standard range
Order code: 13-5084
MPN: 9004530000

Despatched within 4 working days - 9 in stock
1+ £38.96
Price per unit Ex VAT
DW RSV 1.6 (W x H) 20 mm x 90 mm Contact release tool for 4008190041991 90mm 90mm 10g b28ab223-64ec-44cf-adb0-4dd6ebcae141

Trustpilot