The Weidmüller 8951330000 is a PRO-M CP T SNT 70W 24V 3A DIN Rail Power Supply and a perfectly reliable PSU for automation technology.
The 8951330000 features a solid but thin metal housing which enables it to be installed without any side gaps. This results in less space required on the mounting rail.
A wide range of AC/DC inputs and a wide temperature range enable this PSU to be used anywhere. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use in any application.
- Input voltage range: 85 to 264V AC, 80 to 370V DC
- 1 phase
- Ambient temperature -25°C to +70°C
- Protection class IP 20
- Pollution level: 2
- Termination type: Screw connector
- Supplied with a Power Rating of 70W
- Supplied with a Current Rating of 3A
- Manufacturer's part: Weidmüller 8951330000
| Type |
CP M SNT 70W 24V 3A |
| Output Voltage |
24V |
| Output Current |
70A |
| Number of Outputs |
1 |
| AC current consumption |
0.6 A @ 230 V AC / 1.1 A |
| AC failure bridging time @ Inom |
> 20 ms @ 230 V AC / > |
| AC input voltage range |
85...264 V AC (derating at |
| AC/DC inputs and a wide temperature range enable them |
Delivery status |
| Alternative product |
PRO MAX 72W 24V 3A |
| Ambient temperature |
-25°C to +70°C |
| Approvals |
CE, cULus, cURus |
| Available until |
2022-03-30T00:00:00+02:00 |
| Certificate no. (cULus) |
E258476 |
| Certificate No. (cURus) |
E255651 |
| Conductor cross-section, AWG/kcmil , 12 |
Conductor cross-section, AWG/kcmil , 26 |
| Conductor cross-section, AWG/kcmil , 26 |
Conductor cross-section, flexible , max. 2.5mm² |
| Conductor cross-section, flexible , min. 0.5 mm² |
Conductor cross-section, rigid , max. |
| Conductor cross-section, rigid , max. |
6mm² |
| Conductor cross-section, rigid , min. |
0.5mm² |
| Connection system |
Screw connection |
| Current - Output 1 |
3A |
| Current - Output 2 |
2.3A |
| Current limiting |
> 120% IN |
| DC current consumption |
0.25 A @ 370 V DC / 0.7 |
| DC input voltage range |
80...370 V DC (Derating @ |
| Degree of efficiency |
90 % @ 230 V AC / 88 % |
| Depth |
125mm |
| Depth (inches) |
4.9212 inch |
| ECLASS 14 |
27-04-07-01 |
| ECLASS 15.0 |
27-04-07-01 |
| Efficiency |
90% |
| electrical isolation, input-earth |
2 kV |
| electrical isolation, input-output |
3 kV |
| electrical isolation, output-earth |
0.5 kV |
| Electrical machine equipment |
Acc. to EN60204 |
| EN55032 |
EN 61000-4-3 and EN |
| ETIM 10 |
EC002540 |
| ETIM 8.0 |
EC002540 |
| ETIM 9.0 |
EC002540 |
| For use with electronic equipment |
Acc. to EN50178 / |
| Frequency range AC |
47...63 Hz |
| GTIN (EAN) |
4032248742547 |
| Height |
130mm |
| Height (inches) |
5.1181 inch |
| Housing version |
Metal, corrosion resistant |
| Input fuse |
Yes |
| Input fuse (internal) |
Yes |
| Input Voltage |
85 to 370V |
| Inrush current |
max. 40 A |
| Insulation Voltage |
3 kV input/ouput; 2 |
| Interference immunity test acc. to |
EN 61000-4-2 (ESD)| |
| Isolation Voltage |
4kV |
| Length |
125mm |
| Limiting of mains voltage harmonic |
According to EN |
| Max Input Voltage |
264V |
| Max Operating Temperature |
70°C |
| Max Output Current |
3A |
| Max Output Power |
72W |
| Max Output Voltage |
29.5V |
| Max Power Dissipation |
70W |
| max. |
min. |
| Min Input Voltage |
85V |
| Min Input Voltage (AC) |
85V |
| Min Operating Temperature |
-25°C |
| Min Output Voltage |
22.5V |
| Mount |
DIN Rail |
| Mounting position, installation notice |
Horizontal on TS35 |
| Net weight |
588g |
| Noise emission in accordance with |
Class B |
| Nominal output current for Unom |
3 A @ 60°C |
| Nominal output voltage |
24V |
| Operating Temperature |
-25 °C...70 |
| Output Power |
70W |
| Output voltage type |
DC |
| Output voltage, max. |
29.5 V |
| Output voltage, min. |
22.5 V |
| Output voltage, note |
(adjustable via |
| Overload protection |
Yes |
| Parallel connection option |
yes, max. 5 |
| Pollution severity |
2 |
| Power factor (approx.) |
> 0.6 @ 230 V AC / > 0.65 |
| power supplies |
61558-2-16 |
| Protection |
class IP 20 |
| Protection against dangerous shock |
Acc. to VDE0106-101 |
| Protection against over-heating |
Yes |
| Protection against reverse voltages from 30…35 V DC |
Indication |
| Protection Class |
I, with PE connection |
| Protection degree |
IP20 |
| Protective separation / protection |
VDE0100-410 / acc. to |
| Qty. |
1 items |
| Rated input voltage |
100...240 V AC (wide- |
| Rated output voltage |
24 V DC ± 1 % |
| REACH SVHC |
Lead 7439-92-1 |
| Reach SVHC Compliant |
No |
| Recommended back-up fuse |
2 A / DI, safety fuse |
| Residual ripple, breaking spikes |
< 50 mVPP @ 24 V DC, IN |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| RoHS Compliant |
Yes |
| Safety transformers for switch-mode |
According to EN |
| Series |
Connect Power Pro-M (70W) |
| Shock resistance IEC 60068-2-27 |
30 g in all directions |
| Shock wall acc. to IEC 68227 |
30g |
| Short-circuit protection |
Yes |
| Storage temperature |
-40 °C...85°C |
| Termination Type |
Screw connector |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.5 Nm |
| UL File Number Search |
UL Website |
| Version |
Power supply, switch-mode power supply unit, 24 |
| Vibration resistance IEC 60068-2-6 |
Acc. to EN50178, shock: |
| Voltage - Output 1 |
24V |
| Voltage Rating |
24V |
| Weight |
0.57kg |
| Width |
33mm |
| Width (inches) |
1.2992 inch |
| Wire connection cross section, flexible 2.5 mm² |
Conductor cross-section, flexible , min. 0.5mm² |
| Wire connection method |
Screw connection |