Weidmüller 8950780000 TOP 24VDC / 48VDC 0.1A

MPN
8950780000-1
Brand
Weidmuller
EAN-13
2050001049698
Order Code
51-0054
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

A solid state relay with a 24V DC control voltage and a 5 to 48V DC 100mA load capacity. The SSR features a space-saving design and PUSH IN connection technology and is a compact alternative to electromechanical relays. Ideal for applications where electrical isolation and signal conditioning are required. Using solid sate switching will save space, reduce maintenance costs and increase reliability and system availability.
  • Space-saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
  • Long lifetime solid state technology
  • LED Status indicator
Type Relay
Mounting Type Push-in
Height 79.5mm
Width 6.1mm
Length 55mm
Coil Current 7mA
Coil Voltage (DC) 48V DC
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C
Operating Temperature -20 to +60°C
Switching Voltage 48V DC

Reviews

Be the first to submit a review

Trustpilot