Weidmüller 8398940000 MCZ 5VTTL

MPN
8398940000-1
Brand
Weidmuller
EAN-13
2050001361424
Order Code
50-4762
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A DIN rail mounting solid state relay module with a coil voltage of 5V DC TTL and a load voltage of 5 to 48V DC that is designed to be a universal interface between controller and sensor/actuator in control engineering applications. The module is just 6mm wide making it suitable for high density applications by making more room on the rail.
  • Tension clamp terminations
  • Integrated cross-connection in input/output
  • Clampable conductor cross-section is 0.5 to 1.5 mm²
Type DIN Rail Mount
Input Voltage 48V DC
Switching Voltage 48VDC
Width 6.1mm
Height 91mm
IP Rating IP20
Maximum Temperature +40°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot