Weidmüller's product, the 7940006060 CB 430/4,8 cable tie, features a length of 430 mm and a width of 4.8 mm in an ecru colour. It is typically used for cable bundling and cable management, suitable for industrial applications. The package contains 100 pieces, offering a reliable solution for organising cables efficiently.
| Length |
430mm |
| Width |
4.8mm |
| Colour |
Ecru |
| Material |
PA66 |
| Type |
Cable Ties |
| Band Width |
4.5 |
| Basic material |
Polyamide 66 |
| Body Material |
Polyamide 6/6 |
| Bundle diameter |
115 - 3.5 |
| Bundle diameter, max. |
115mm |
| Bundle diameter, min. |
3.5mm |
| Cable diameter, max. |
115mm |
| Certificate No. (UR) |
E317499 |
| Color |
Natural |
| Depth |
1.5mm |
| Depth (inches) |
0.0591 inch |
| Dimensions |
(W x H) 4.8 mm x 430 mm |
| Fluorescent |
false |
| For re-opening |
No |
| Gearing |
Inside |
| GTIN (EAN) |
4032248520251 |
| Halogen |
No |
| Halogen free |
true |
| Height |
430mm |
| Height (inches) |
16.9291 inch |
| Inflammability class of insulation material according to UL94 |
V2 |
| Length belt/tape/tie |
430 |
| Material quality |
Polyamide (PA) |
| Max. bundle diameter |
115mm |
| Max. sheet thickness |
1.50mm |
| Maximum Operating Temperature |
100°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum holding force |
220N |
| Mounting temperature |
-10 - 60 |
| Net weight |
2.92g |
| Operating Temperature |
-40 - 85 |
| Operating Temperature Range |
-40...85°C |
| Operating temperature range, max. |
85°C |
| Operating temperature range, min. |
-40°C |
| Product Length (mm) |
430 |
| Qty. |
100 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Releasable closure |
false |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Surface protection |
Plastic-coated |
| Tensile strength |
220 N |
| Tensile strength (Pound-force) |
49 lbf |
| Text strip |
None |
| Tie thickness |
1.5 |
| Transparent |
false |
| Type of fastening |
Other |
| UL 94 flammability rating |
V-2 |
| UL File Number Search |
UL Website |
| UV-resistant |
No |
| UV-stable according to ASTM D6779 |
false |
| Version |
Cable ties, 4.5 x 430 mm, Polyamide 66, 220 N |
| Width (inches) |
0.1772 inch |